Part Details for MIC39501-2.5BT by Micrel Inc
Results Overview of MIC39501-2.5BT by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC39501-2.5BT Information
MIC39501-2.5BT by Micrel Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: MIC39501-2.5BT by Micrel Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC39501-2.5BT
MIC39501-2.5BT Part Data Attributes
|
|
MIC39501-2.5BT
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC39501-2.5BT
Micrel Inc
Fixed Positive LDO Regulator, 2.5V, 0.575V Dropout, BIPolar, PSFM5, TO-220, 5 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SFM | |
| Package Description | To-220, 5 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.575 V | |
| Dropout Voltage1-Nom | 0.4 V | |
| Input Voltage Absolute-Max | 20 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 2.25 V | |
| JESD-30 Code | R-PSFM-T5 | |
| JESD-609 Code | e0 | |
| Length | 10.22 Mm | |
| Line Regulation-Max | 0.0125% | |
| Load Regulation-Max | 0.025% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 5 A | |
| Output Voltage1-Max | 2.55 V | |
| Output Voltage1-Min | 2.45 V | |
| Output Voltage1-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-220 | |
| Package Equivalence Code | SIP5,.1,67TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 4.82 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Single | |
| Voltage Tolerance-Max | 2% | |
| Width | 9.04 Mm |
Alternate Parts for MIC39501-2.5BT
This table gives cross-reference parts and alternative options found for MIC39501-2.5BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC39501-2.5BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC39501-2.5WT | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.575V Dropout, BIPolar, PSFM5, ROHS COMPLIANT, TO-220, 5 PIN | MIC39501-2.5BT vs MIC39501-2.5WT |
| SPX29501U5-L-2-5 | Exar Corporation | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.8V Dropout, BIPolar, LEAD FREE, TO-220, TS-001AA, 5 PIN | MIC39501-2.5BT vs SPX29501U5-L-2-5 |
| MIC39501-2.5BT | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.575V Dropout, BIPolar, PSFM5, TO-220, 5 PIN | MIC39501-2.5BT vs MIC39501-2.5BT |