Part Details for MIC4125YME by Microchip Technology Inc
Results Overview of MIC4125YME by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC4125YME Information
MIC4125YME by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MIC4125YME
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK9180
|
Newark | Mosfet Driver, Dual, Low Side, Soic-8, Driver Configuration:Low Side, Peak Output Current:3A, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:44Ns, Output Delay:59Ns, Operating Rohs Compliant: Yes |Microchip MIC4125YME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.6100 / $2.0100 | Buy Now |
|
DISTI #
576-1449-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
13 In Stock |
|
$1.6125 / $2.0100 | Buy Now |
|
DISTI #
MIC4125YME
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC EP Tube - Rail/Tube (Alt: MIC4125YME) COO: China RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6125 / $1.8429 | Buy Now |
|
DISTI #
998-MIC4125YME
|
Mouser Electronics | Gate Drivers Improved 3A Dual High Speed MOSFET Driver (Inverting/Non-Inverting) RoHS: Compliant | 398 |
|
$1.6100 / $2.0100 | Buy Now |
|
DISTI #
MIC4125YME
|
Microchip Technology Inc | Improved 3A Dual High Speed MOSFET Driver (Inverting/Non-Inverting), SOIC, Projected EOL: 2034-06-28 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube | In Stock: 4085 and Alternates Available |
|
$1.4500 / $2.0100 | Buy Now |
|
|
Future Electronics | IMPROVED 3A DUAL HIGH SPEED MOSFET DRIVER (INVERTING/NON-INVERTING) RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 95 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.5600 / $1.6200 | Buy Now |
|
|
Onlinecomponents.com | Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin SOIC N EP Tube COO: Malaysia RoHS: Compliant | 4085 Factory Stock |
|
$1.5500 / $1.7700 | Buy Now |
|
|
NAC | Improved 3A Dual High Speed MOSFET Driver (Inverting/Non-Inverting). Package: 8 SOIC 3.9mm TUBE - DRIVERS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 95 Container: Tube | 3230 |
|
$1.6100 / $1.9800 | Buy Now |
|
DISTI #
MIC4125YME
|
Avnet Silica | MOSFET DRVR 3A 2OUT Lo Side InvNonInv 8Pin SOIC EP Tube (Alt: MIC4125YME) RoHS: Compliant Min Qty: 285 Package Multiple: 95 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 2 SOIC-8-EP Gate Drivers RoHS | 10 |
|
$2.1827 / $2.3206 | Buy Now |
US Tariff Estimator: MIC4125YME by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC4125YME
MIC4125YME Part Data Attributes
|
|
MIC4125YME
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4125YME
Microchip Technology Inc
Improved 3A Dual High Speed MOSFET Driver (Inverting/Non-Inverting)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hlsop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Built-in Protections | Transient | |
| High Side Driver | No | |
| Input Characteristics | Standard | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.93 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Sink | |
| Output Peak Current Limit-Nom | 3 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.68 Mm | |
| Supply Current-Max | 3.5 Ma | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage1-Max | 20 V | |
| Supply Voltage1-Min | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Bcdmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.16 µS | |
| Turn-on Time | 0.16 µS | |
| Width | 3.94 Mm |
Alternate Parts for MIC4125YME
This table gives cross-reference parts and alternative options found for MIC4125YME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4125YME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC4125YME-TR | Microchip Technology Inc | Check for Price | Improved 3A Dual High Speed MOSFET Driver (Inverting/Non-Inverting) | MIC4125YME vs MIC4125YME-TR |
MIC4125YME Frequently Asked Questions (FAQ)
-
The MIC4125YME can handle input voltages up to 75V, but it's recommended to operate within the specified input voltage range of 6.5V to 75V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient input capacitor, and add a compensation capacitor (if necessary) as specified in the datasheet. Additionally, ensure that the input voltage is within the specified range and the output is properly decoupled.
-
The MIC4125YME can deliver up to 2A of output current, but it's recommended to operate within the specified output current range of 0.5A to 2A for optimal performance and reliability.
-
The output voltage of the MIC4125YME can be adjusted by using a resistive divider network between the output pin and the ground pin. The ratio of the resistors determines the output voltage, which can be calculated using the formula provided in the datasheet.
-
The enable pin (EN) is used to turn the MIC4125YME on or off. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power-saving features or to control the device's operation.