There are no models available for this part yet.
Overview of MIC4420CT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC4420CT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMC-MIC4420CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 57 |
|
RFQ |
CAD Models for MIC4420CT by Microchip Technology Inc
Part Data Attributes for MIC4420CT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
SFM
|
Package Description
|
TO-220, SIP5,.1,67TB
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
NO
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PSFM-T5
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
6 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
SIP5,.1,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
1.5 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Surface Mount
|
NO
|
Technology
|
BCDMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Turn-off Time
|
0.075 µs
|
Turn-on Time
|
0.075 µs
|
Alternate Parts for MIC4420CT
This table gives cross-reference parts and alternative options found for MIC4420CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4420CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4420CT | Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PSFM5, TO-220, 5 PIN | Micrel Inc | MIC4420CT vs MIC4420CT |
MIC4420ZT | 6A BUF OR INV BASED MOSFET DRIVER, PSFM5 | Microchip Technology Inc | MIC4420CT vs MIC4420ZT |
Related Parts for MIC4420CT
-
MK70FX512VMJ15Microcontrollers
-
MIC2544A-2YMPeripheral Drivers
-
MIC4423YNMOSFET Drivers
-
MIC4723YML-TRSwitching Regulator or Controllers
-
SPB18P06PPower Field-Effect Transistors
-
MIC184YMM-TROther Analog ICs
-
MIC2562A-1YTS-TRPower Management Circuits
-
TLC27L7IPOperational Amplifiers
-
AM26LS31PCLine Driver or Receivers