MIC4420ZT
Description: 6A BUF OR INV BASED MOSFET DRIVER, PSFM5

Overview of MIC4420ZT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC4420ZT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71Y1099
Newark 5 To-220 Tube 5 To-220 Tube Rohs Compliant: Yes |Microchip MIC4420ZT RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.0200
$2.0200 Buy Now
DISTI # 10AC8175
Newark Mosfet Driver, 0 To 70Deg C, No. Of Channels:1Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Driver Case Style:To-220, Input Type:Non-Inverting, Source Current:6A, Sink Current:6A Rohs Compliant: Yes |Microchip MIC4420ZT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.1600
  • 10 $2.9200
  • 25 $2.6700
  • 50 $2.5700
  • 100 $2.4600
$2.4600 / $3.1600 Buy Now
DISTI # 576-2315-ND
DigiKey IC GATE DRVR LOW-SIDE TO220-5 Min Qty: 1 Lead time: 8 Weeks Container: Tube 300
In Stock
  • 1 $2.5800
  • 25 $2.1500
  • 100 $1.9600
$1.9600 / $2.5800 Buy Now
DISTI # MIC4420ZT
Avnet Americas MOSFET and Power Driver 6A Single Low Side Non-Inverting 5-Pin TO-220 Tube - Rail/Tube (Alt: MIC4420ZT) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1 $2.5800
  • 25 $2.1500
  • 100 $1.9600
$1.9600 / $2.5800 Buy Now
DISTI # 998-MIC4420ZT
Mouser Electronics Gate Drivers 5 TO-220 TUBE RoHS: Compliant 430
  • 1 $2.5800
  • 25 $2.1500
  • 100 $1.9600
$1.9600 / $2.5800 Buy Now
DISTI # MIC4420ZT
Microchip Technology Inc 6A Hi-Speed, Hi-Current Single MOSFET Driver, Projected EOL: 2034-12-07 RoHS: Compliant pbFree: Yes 4387

Alternates Available
  • 1 $2.5800
  • 25 $2.1500
  • 100 $1.9600
  • 1,000 $1.6300
  • 5,000 $1.5000
$1.5000 / $2.5800 Buy Now
Future Electronics MIC4420 Series 18 V 6 A Single Output Low Side Mosfet Driver - TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 8 Weeks Container: Tube 0
Tube
  • 50 $2.1100
  • 150 $2.0600
  • 250 $2.0300
  • 1,000 $1.9700
  • 1,500 $1.9300
$1.9300 / $2.1100 Buy Now
Onlinecomponents.com Driver 6A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant 4350 Factory Stock
  • 50 $1.4900
  • 250 $1.3600
  • 500 $1.3400
  • 1,000 $1.2700
  • 2,500 $1.2200
  • 5,000 $1.2000
  • 7,500 $1.1800
  • 10,000 $1.1700
$1.1700 / $1.4900 Buy Now
DISTI # MIC4420ZT
TME IC: driver, gate driver, TO220-5, 6A, Ch: 1, 4.5÷18V, 1.6MHz Min Qty: 1 0
  • 1 $2.8200
  • 3 $2.4300
  • 10 $2.0400
  • 100 $1.8000
$1.8000 / $2.8200 RFQ
NAC 6A Hi-Speed, Hi-Current Single MOSFET Driver - Package: 5 TO-220 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube 3500
  • 1 $1.5100
  • 100 $1.3600
  • 500 $1.2600
  • 1,000 $1.2200
$1.2200 / $1.5100 Buy Now
DISTI # MIC4420ZT
Avnet Silica MOSFET and Power Driver 6A Single Low Side Non-Inverting 5-Pin TO-220 Tube (Alt: MIC4420ZT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Driver 6A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube RoHS: Compliant 4350 Factory Stock
  • 50 $1.4900
  • 250 $1.3600
  • 500 $1.3400
  • 1,000 $1.2700
  • 2,500 $1.2200
  • 5,000 $1.2000
  • 7,500 $1.1800
  • 10,000 $1.1700
$1.1700 / $1.4900 Buy Now

CAD Models for MIC4420ZT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC4420ZT by Microchip Technology Inc

MIC4420ZT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
High Side Driver
NO
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e3
Length
10.16 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM-POLE
Output Peak Current Limit-Nom
6 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP5,.1,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Seated Height-Max
15.72 mm
Supply Current-Max
1.5 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
4.5 V
Supply Voltage1-Max
18 V
Supply Voltage1-Min
4.5 V
Surface Mount
NO
Technology
BCDMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Turn-off Time
0.16 µs
Turn-on Time
0.16 µs
Width
4.445 mm
Want to compare parts?
  1. MIC4420ZT
    Microchip Technology Inc
    6A BUF OR INV BASED MOSFET DRIVER, PSFM5
    VS

Alternate Parts for MIC4420ZT

This table gives cross-reference parts and alternative options found for MIC4420ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4420ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC4420CT Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PSFM5, TO-220, 5 PIN Micrel Inc MIC4420ZT vs MIC4420CT
MIC4420CT Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PSFM5, TO-220, 5 PIN Microchip Technology Inc MIC4420ZT vs MIC4420CT
Part Number Description Manufacturer Compare
MCP1407T-E/PA BUF OR INV BASED MOSFET DRIVER Microchip Technology Inc MIC4420ZT vs MCP1407T-E/PA
MIC4420BMMT&R Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8, MSOP-8 Micrel Inc MIC4420ZT vs MIC4420BMMT&R
MIC4420CT Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PSFM5, TO-220, 5 PIN Microchip Technology Inc MIC4420ZT vs MIC4420CT
MIC4420CT Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PSFM5, TO-220, 5 PIN Micrel Inc MIC4420ZT vs MIC4420CT

Related Parts for MIC4420ZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC4420ZT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC4420ZT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC4420ZT would you like to use for your alert(s)?
  • Please alert me when MIC4420ZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC4420ZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC4420ZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC4420ZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC4420ZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC4420ZT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: