-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8181
|
Newark | Mosfet Driver, -40 To 85Deg C, No. Of Channels:2Channels, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Input Type:Inverting, Non-Inverting, Source Current:3A, Sink Current:3A Rohs Compliant: Yes |Microchip MIC4425YN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2337 |
|
$2.0200 / $2.6800 | Buy Now |
DISTI #
576-1201-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
297 In Stock |
|
$1.9400 / $2.5800 | Buy Now |
DISTI #
MIC4425YN
|
Avnet Americas | MOSFET and Power Driver 3A 2-OUT Low Side Inverting/Non-Inverting 8-Pin PDIP Tube - Rail/Tube (Alt: MIC4425YN) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 49 Weeks, 4 Days Container: Tube | 0 |
|
$1.9400 / $2.5800 | Buy Now |
DISTI #
998-MIC4425YN
|
Mouser Electronics | Gate Drivers 3A Dual High Speed MOSFET Driver RoHS: Compliant | 262 |
|
$1.9400 / $2.5800 | Buy Now |
DISTI #
E54:1762_00165552
|
Arrow Electronics | Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks Date Code: 2235 | Europe - 50 |
|
$1.9156 / $2.1133 | Buy Now |
DISTI #
MIC4425YN
|
Microchip Technology Inc | 3A Dual High Speed MOSFET Driver, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes |
9150 Alternates Available |
|
$1.5100 / $2.5800 | Buy Now |
|
Future Electronics | MIC4425 Series 3.5 Ohm 3 A Dual Peak Low-Side MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9100 / $2.0900 | Buy Now |
|
Onlinecomponents.com | MOSFET and Power Driver 3A 2-OUT Low Side Inverting/Non-Inverting 8-Pin PDIP Tube - Bulk RoHS: Compliant |
50 In Stock 9150 Factory Stock |
|
$1.8800 / $2.6300 | Buy Now |
DISTI #
71240216
|
Verical | Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2234 | Americas - 300 |
|
$1.7375 / $2.1250 | Buy Now |
DISTI #
71332555
|
Verical | Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2235 | Americas - 50 |
|
$1.9156 / $2.1133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC4425YN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4425YN
Microchip Technology Inc
3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.525 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MIC4425YN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4425YN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4425VPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MIC4425YN vs TC4425VPA |
TC4425CPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MIC4425YN vs TC4425CPA |
TC4425MJAG | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | MIC4425YN vs TC4425MJAG |
TC4425MJA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, CDIP8 | Teledyne Technologies Inc | MIC4425YN vs TC4425MJA |
MIC4425BJ | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4425YN vs MIC4425BJ |
MIC4425AJBQ | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4425YN vs MIC4425AJBQ |
TC4425CPA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, PDIP8 | Teledyne Technologies Inc | MIC4425YN vs TC4425CPA |
MIC4425AJ | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Micrel Inc | MIC4425YN vs MIC4425AJ |
TC4425IJA | Buffer/Inverter Based MOSFET Driver, 3A, CMOS, CDIP8 | Teledyne Technologies Inc | MIC4425YN vs TC4425IJA |
MIC4425AJB | Buffer/Inverter Based MOSFET Driver, 3A, BICMOS, CDIP8, CERDIP-8 | Microchip Technology Inc | MIC4425YN vs MIC4425AJB |