There are no models available for this part yet.
Overview of TC4425CPA by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TC4425CPA by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC2933
|
Newark | Mosfet Driver, Dual, Low Side, Dip-8, Driver Configuration:Low Side, Peak Output Current:3A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Dip, No. Of Pins:8Pins, Input Delay:33Ns, Output Delay:38Ns, Operating Rohs Compliant: Yes |Microchip TC4425CPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $3.5500 | Buy Now | |
DISTI #
98AC2838
|
Newark | 3A Dual Mosfet Drvr Rohs Compliant: Yes |Microchip TC4425CPA RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now | |
DISTI #
TC4425CPA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$2.5800 / $3.4100 | Buy Now | |
DISTI #
TC4425CPA
|
Avnet Americas | MOSFET DRVR 3A 2-OUT Lo Side Inv/Non-Inv 8-Pin PDIP Tube - Rail/Tube (Alt: TC4425CPA) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 133 |
|
$2.5800 / $3.4100 | Buy Now | |
DISTI #
579-TC4425CPA
|
Mouser Electronics | Gate Drivers 3A Dual RoHS: Compliant | 320 |
|
$2.5800 / $3.4100 | Buy Now | |
DISTI #
TC4425CPA
|
Microchip Technology Inc | 3A Dual MOSFET Drvr, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
34 Alternates Available |
|
$2.0000 / $3.4100 | Buy Now | |
DISTI #
70388595
|
RS | Microchip TC4425CPA, Dual MOSFET Power Driver 3A, 4.5 - 18 V, 8-Pin PDIP | Microchip Technology Inc. TC4425CPA RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8000 / $3.2900 | RFQ | |
Future Electronics | TC4425 Series 3 A 18 Vmax 3.5 Ohm Dual Non Inverting MOSFET Driver - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.5300 / $2.7500 | Buy Now | ||
Onlinecomponents.com | Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant |
660 In Stock |
|
$2.6400 / $3.3100 | Buy Now | ||
DISTI #
65657319
|
Verical | Driver 3A 2-OUT Low Side Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2247 | Americas - 660 |
|
$3.5360 / $4.3030 | Buy Now |
CAD Models for TC4425CPA by Microchip Technology Inc
Part Data Attributes for TC4425CPA by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
High Side Driver
|
YES
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e3
|
Length
|
9.46 mm
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Peak Current Limit-Nom
|
3 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
4.32 mm
|
Supply Current-Max
|
3.5 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage1-Max
|
18 V
|
Supply Voltage1-Min
|
4.5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.16 µs
|
Turn-on Time
|
0.16 µs
|
Width
|
7.62 mm
|
Alternate Parts for TC4425CPA
This table gives cross-reference parts and alternative options found for TC4425CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC4425CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC4425VPA | 3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | TC4425CPA vs TC4425VPA |
MIC4425YN | 3A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDIP8 | Microchip Technology Inc | TC4425CPA vs MIC4425YN |
Related Parts for TC4425CPA
-
TC277T64F200SCAKXUMA1Microcontrollers
-
TC4425AVPAMOSFET Drivers
-
NCV3063PGSwitching Regulator or Controllers
-
TC54VN3002ECB713Power Management Circuits
-
LMV981BLXOperational Amplifiers
-
TG80960JC66Microprocessors
-
SPX1587AT-L-5.0Linear Regulator ICs
-
TE28F800B3T90Flash Memories
-
PMEG2010AEJRectifier Diodes