Part Details for MIC4451AF by Micrel Inc
Overview of MIC4451AF by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC4451AF
MIC4451AF CAD Models
MIC4451AF Part Data Attributes
|
MIC4451AF
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4451AF
Micrel Inc
Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DFP | |
Package Description | DFP, FL10,.24 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-GDFP-F10 | |
JESD-609 Code | e0 | |
Length | 6.12 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL10,.24 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.08 µs | |
Width | 6.12 mm |
Alternate Parts for MIC4451AF
This table gives cross-reference parts and alternative options found for MIC4451AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4451AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4451AF | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Microchip Technology Inc | MIC4451AF vs MIC4451AF |
5962-8877004HA | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Microchip Technology Inc | MIC4451AF vs 5962-8877004HA |
MIC4451AWBQ | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, CDFP10, CERPACK-10 | Micrel Inc | MIC4451AF vs MIC4451AWBQ |