Part Details for MIC4451BMT&R by Microchip Technology Inc
Overview of MIC4451BMT&R by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC4451BMT&R
MIC4451BMT&R CAD Models
MIC4451BMT&R Part Data Attributes
|
MIC4451BMT&R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4451BMT&R
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.879 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.08 µs | |
Width | 3.9 mm |
Alternate Parts for MIC4451BMT&R
This table gives cross-reference parts and alternative options found for MIC4451BMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4451BMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4451YM-TR | 12A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4451BMT&R vs MIC4451YM-TR |
MIC4451CMT&R | 12A BUF OR INV BASED MOSFET DRIVER, PDSO8 | Microchip Technology Inc | MIC4451BMT&R vs MIC4451CMT&R |
MIC4451CM | Buffer/Inverter Based MOSFET Driver, 12A, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | MIC4451BMT&R vs MIC4451CM |
MIC4451BMT&R | Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDSO8, SOIC-8 | Micrel Inc | MIC4451BMT&R vs MIC4451BMT&R |