There are no models available for this part yet.
Overview of MIC4685BRTR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIC4685BRTR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SWITCHING REGULATOR, 225KHZ SWITCHING FREQ-MAX, PSSO7 | 643 |
|
$3.3300 / $6.6600 | Buy Now | ||
Quest Components | SWITCHING REGULATOR, 225KHZ SWITCHING FREQ-MAX, PSSO7 | 292 |
|
$3.6630 / $6.6600 | Buy Now |
CAD Models for MIC4685BRTR by Microchip Technology Inc
Part Data Attributes for MIC4685BRTR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
MODULE
|
Package Description
|
TO-263,
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e0
|
Length
|
9.395 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP7H,.4,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.16 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
225 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn80Pb20)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8 mm
|
Alternate Parts for MIC4685BRTR
This table gives cross-reference parts and alternative options found for MIC4685BRTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4685BRTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4685WRTR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, SPAK-7 | Micrel Inc | MIC4685BRTR vs MIC4685WRTR |
MIC4685WRTR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, SPAK-7 | Microchip Technology Inc | MIC4685BRTR vs MIC4685WRTR |
MIC4685BR | Switching Regulator, Voltage-mode, 1A, 225kHz Switching Freq-Max, PSSO7, SPAK-7 | Microchip Technology Inc | MIC4685BRTR vs MIC4685BR |
MIC4685WR-TR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7 | Microchip Technology Inc | MIC4685BRTR vs MIC4685WR-TR |
MIC4685YR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7 | Microchip Technology Inc | MIC4685BRTR vs MIC4685YR |
MIC4685WR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, SPAK-7 | Rochester Electronics LLC | MIC4685BRTR vs MIC4685WR |
Related Parts for MIC4685BRTR
-
MK22DX256VLH5Microcontrollers
-
MIC4690YM-TRSwitching Regulator or Controllers
-
MIC5159BM6TROther Analog ICs
-
MIC2091-2YM5-TRPower Management Circuits
-
MIC2026-1BMTRPeripheral Drivers
-
MIC37301-3.3WRLinear Regulator ICs
-
PTN3331DLine Driver or Receivers
-
MIC5020YMMOSFET Drivers
-
S25FL256SAGMFB010Flash Memories