Part Details for MIC4685WR by Microchip Technology Inc
Overview of MIC4685WR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC4685WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9186
|
Newark | Dc-Dc Conv, Buck, 200Khz, Spak-7 |Microchip MIC4685WR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $4.9600 | Buy Now |
DISTI #
71Y1301
|
Newark | 3A Buck Regulator 7 Spak - Tube Rohs Compliant: Yes |Microchip MIC4685WR Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now |
DISTI #
576-1224-ND
|
DigiKey | IC REG BUCK ADJ 3A SPAK-7 Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8700 / $3.7800 | Buy Now |
DISTI #
MIC4685WR
|
Avnet Americas | Conv DC-DC Single Step Down 4V 30V 7-Pin SPAK Tube - Rail/Tube (Alt: MIC4685WR) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8700 / $3.7800 | Buy Now |
DISTI #
998-MIC4685WR
|
Mouser Electronics | Switching Voltage Regulators 3A Buck Regulator RoHS: Compliant | 0 |
|
$2.8700 / $3.7800 | Order Now |
DISTI #
MIC4685WR
|
Microchip Technology Inc | 3A Buck Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1536 Alternates Available |
|
$2.7400 / $3.7800 | Buy Now |
|
Future Electronics | MIC4685 Series 30 V 200 kHz 3 A SuperSwitcher™ Buck Regulator - SPAK-7 RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 48 Container: Tube | 0Tube |
|
$3.0900 / $3.5800 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 4V to 30V Step Down Single-Out 1.235V 3A 8-Pin(7+Tab) SPAK Tube RoHS: Compliant |
336 On Order 1536 Factory Stock |
|
$2.9200 / $3.6100 | Buy Now |
DISTI #
MIC4685WR
|
Avnet Americas | Conv DC-DC Single Step Down 4V 30V 7-Pin SPAK Tube - Rail/Tube (Alt: MIC4685WR) RoHS: Compliant Min Qty: 144 Package Multiple: 48 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8700 / $3.7800 | Buy Now |
|
Ameya Holding Limited | MIC4685 Series 30 V 200 kHz 3 A SuperSwitcher™ Buck Regulator - SPAK-7 | 200 |
|
RFQ |
Part Details for MIC4685WR
MIC4685WR CAD Models
MIC4685WR Part Data Attributes
|
MIC4685WR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC4685WR
Microchip Technology Inc
SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SPAK-7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 9.395 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Min | 1.235 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | GWSIP7H,.4,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 225 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 8 mm |
Alternate Parts for MIC4685WR
This table gives cross-reference parts and alternative options found for MIC4685WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4685WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4685WRTR | SWITCHING REGULATOR, 225kHz SWITCHING FREQ-MAX, PSSO7, ROHS COMPLIANT, SPAK-7 | Micrel Inc | MIC4685WR vs MIC4685WRTR |
MIC4685BRTR | Switching Regulator, Voltage-mode, 225kHz Switching Freq-Max, PSSO7, SPAK-7 | Microchip Technology Inc | MIC4685WR vs MIC4685BRTR |