There are no models available for this part yet.
Overview of MIC4690BMTR by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for MIC4690BMTR by Micrel Inc
Part Data Attributes for MIC4690BMTR by Micrel Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICREL INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1.23V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
34 V
|
Input Voltage-Min
|
4 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.879 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
550 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MIC4690BMTR
This table gives cross-reference parts and alternative options found for MIC4690BMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC4690BMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC4690BMTR | Switching Regulator, Voltage-mode, 550kHz Switching Freq-Max, PDSO8, SOP-8 | Microchip Technology Inc | MIC4690BMTR vs MIC4690BMTR |
MIC4690YM-TR | SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4690BMTR vs MIC4690YM-TR |
MIC4690YM | SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8 | Microchip Technology Inc | MIC4690BMTR vs MIC4690YM |
MIC4690YMTR | SWITCHING REGULATOR, 550kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOP-8 | Microchip Technology Inc | MIC4690BMTR vs MIC4690YMTR |
MIC4690BM | Switching Regulator, Voltage-mode, 1A, 550kHz Switching Freq-Max, PDSO8, SOP-8 | Microchip Technology Inc | MIC4690BMTR vs MIC4690BM |
MIC4690BM | Switching Regulator, Voltage-mode, 1A, 550kHz Switching Freq-Max, PDSO8, SOP-8 | Micrel Inc | MIC4690BMTR vs MIC4690BM |
Related Parts for MIC4690BMTR
-
MK22FX512AVLL12Microcontrollers
-
MIC4685WRSwitching Regulator or Controllers
-
MIC2009YML-TRPower Management Circuits
-
MIC94061BC6TRPeripheral Drivers
-
MIC47100-08YMME-TRLinear Regulator ICs
-
FDS6930BSmall Signal Field-Effect Transistors
-
MIC4429YM-TRMOSFET Drivers
-
MI-J22-IA-F4Power Supply Modules
-
MK2308S-1HIClock Drivers