Part Details for MIC49150-0.9BMMTR by Microchip Technology Inc
Overview of MIC49150-0.9BMMTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC49150-0.9BMMTR
MIC49150-0.9BMMTR CAD Models
MIC49150-0.9BMMTR Part Data Attributes
|
MIC49150-0.9BMMTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC49150-0.9BMMTR
Microchip Technology Inc
Fixed Positive LDO Regulator, 0.9V, 0.5V Dropout, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 0.918 V | |
Output Voltage1-Min | 0.882 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.97 mm |
Alternate Parts for MIC49150-0.9BMMTR
This table gives cross-reference parts and alternative options found for MIC49150-0.9BMMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC49150-0.9BMMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC49150-0.9YMMTR | 0.9V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, MSOP-8 | Microchip Technology Inc | MIC49150-0.9BMMTR vs MIC49150-0.9YMMTR |
MIC49150-0.9YMMTR | 0.9V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO8, ROHS COMPLIANT, MSOP-8 | Micrel Inc | MIC49150-0.9BMMTR vs MIC49150-0.9YMMTR |
MIC49150-0.9BMM | Fixed Positive LDO Regulator, 0.9V, 0.5V Dropout, BIPolar, PDSO8, POWER, MSOP-8 | Microchip Technology Inc | MIC49150-0.9BMMTR vs MIC49150-0.9BMM |