Part Details for MIC5200-3.0YM-TR by Microchip Technology Inc
Overview of MIC5200-3.0YM-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5200-3.0YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1472
|
Newark | 100Ma, 1% Ldo Regulator 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC5200-3.0YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 | Buy Now |
DISTI #
MIC5200-3.0YM-CT-ND
|
DigiKey | IC REG LINEAR 3V 100MA 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2458 In Stock |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
MIC5200-3.0YM-TR
|
Avnet Americas | 100MA 1% LDO REGULATOR - Tape and Reel (Alt: MIC5200-3.0YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
998-MIC5200-3.0YMTR
|
Mouser Electronics | LDO Voltage Regulators 100mA, 1% LDO Regulator RoHS: Compliant | 2497 |
|
$1.9200 / $2.5300 | Buy Now |
DISTI #
MIC5200-3.0YM-TR
|
Microchip Technology Inc | 100mA, 1% LDO Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
18430 Alternates Available |
|
$1.4900 / $2.5300 | Buy Now |
|
Future Electronics | MIC5200 Series 3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R RoHS: Compliant | 20000 Factory Stock |
|
$1.2000 / $2.5200 | Buy Now |
DISTI #
MIC5200-3.0YM-TR
|
Avnet Americas | 100MA 1% LDO REGULATOR - Tape and Reel (Alt: MIC5200-3.0YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.9200 / $2.5300 | Buy Now |
|
Ameya Holding Limited | MIC5200 Series 3 V Fixed Output 100 mA SMT Low Dropout Regulator - SOT-223 | 20930 |
|
RFQ | |
|
NAC | 100mA, 1% LDO Regulator - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$1.2100 / $1.4900 | Buy Now |
Part Details for MIC5200-3.0YM-TR
MIC5200-3.0YM-TR CAD Models
MIC5200-3.0YM-TR Part Data Attributes:
|
MIC5200-3.0YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5200-3.0YM-TR
Microchip Technology Inc
3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Line Regulation-Max | 0.012% | |
Load Regulation-Max | 0.009% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.94 mm |