Part Details for MIC5202-3.0YM-TR by Microchip Technology Inc
Overview of MIC5202-3.0YM-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5202-3.0YM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1512
|
Newark | Dual 100Ma, 1% Ldo Regulator 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MIC5202-3.0YM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0500 | Buy Now |
DISTI #
MIC5202-3.0YM-TR-ND
|
DigiKey | IC REG LINEAR 3V/3V 8SOIC Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1375 | Buy Now |
DISTI #
MIC5202-3.0YM-TR
|
Avnet Americas | LDO Regulator Pos 3V/3V 0.1A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC5202-3.0YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9600 / $3.9300 | Buy Now |
DISTI #
998-MIC5202-3.0YMTR
|
Mouser Electronics | LDO Voltage Regulators Dual 100mA, 1% LDO Regulator RoHS: Compliant | 0 |
|
$3.1400 | Order Now |
DISTI #
MIC5202-3.0YM-TR
|
Microchip Technology Inc | Dual 100mA, 1% LDO Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8500 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2100 / $9.0400 | Buy Now |
DISTI #
MIC5202-3.0YM-TR
|
Avnet Americas | LDO Regulator Pos 3V/3V 0.1A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC5202-3.0YM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9600 / $3.9300 | Buy Now |
|
NAC | Dual 100mA, 1% LDO Regulator - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.0600 / $3.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.2100 / $9.0400 | Buy Now |
Part Details for MIC5202-3.0YM-TR
MIC5202-3.0YM-TR CAD Models
MIC5202-3.0YM-TR Part Data Attributes:
|
MIC5202-3.0YM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5202-3.0YM-TR
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.225 V | |
Dropout Voltage2-Max | 0.35 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.264% | |
Load Regulation-Max | 0.009% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 3.06 V | |
Output Voltage2-Min | 2.94 V | |
Output Voltage2-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.236 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC5202-3.0YM-TR
This table gives cross-reference parts and alternative options found for MIC5202-3.0YM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5202-3.0YM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5202-3.0YM | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO8 | Microchip Technology Inc | MIC5202-3.0YM-TR vs MIC5202-3.0YM |
MIC5202-3.0BMT&R | Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, BIPolar, PDSO8, SO-8 | Microchip Technology Inc | MIC5202-3.0YM-TR vs MIC5202-3.0BMT&R |
MIC5202-3.0BMT&R | Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, BIPolar, PDSO8, SO-8 | Micrel Inc | MIC5202-3.0YM-TR vs MIC5202-3.0BMT&R |