MIC5205-2.5YM5
Description: 2.5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5

Overview of MIC5205-2.5YM5 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC5205-2.5YM5 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-MIC5205-2.5YM5
Sensible Micro Corporation Ic, Reg Ldo, 2.5V, .15A. Sot23-5 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 40
RFQ
Win Source Electronics IC REG LDO 2.5V 0.15A SOT23-5 12000
  • 7 $7.2770
  • 17 $5.9710
  • 26 $5.7840
  • 36 $5.5970
  • 47 $5.4110
  • 62 $4.8510
$4.8510 / $7.2770 Buy Now

CAD Models for MIC5205-2.5YM5 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5205-2.5YM5 by Microchip Technology Inc

MIC5205-2.5YM5
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LEAD FREE, SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.35 V
Input Voltage-Max
16 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.91 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%
Width
1.625 mm
Want to compare parts?
  1. MIC5205-2.5YM5
    Microchip Technology Inc
    2.5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5
    VS

Alternate Parts for MIC5205-2.5YM5

This table gives cross-reference parts and alternative options found for MIC5205-2.5YM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5205-2.5YM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5205-2.5BM5TR Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, SOT-23, 5 PIN Micrel Inc MIC5205-2.5YM5 vs MIC5205-2.5BM5TR
MIC5205-2.5YM5-TX Fixed Positive LDO Regulator Microchip Technology Inc MIC5205-2.5YM5 vs MIC5205-2.5YM5-TX
SPX5205M5-2-5-L/TR Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN MaxLinear Inc MIC5205-2.5YM5 vs SPX5205M5-2-5-L/TR
SPX5205M5-2-5-L Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN Exar Corporation MIC5205-2.5YM5 vs SPX5205M5-2-5-L
MIC5205-2.5BM 2.5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5 Microchip Technology Inc MIC5205-2.5YM5 vs MIC5205-2.5BM
MIC5205-2.5BM5 Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5205-2.5YM5 vs MIC5205-2.5BM5
MIC5205-2.5BM5 Fixed Positive LDO Regulator 2.5V 0.35V Dropout BIPolar PDSO5 Micrel Inc MIC5205-2.5YM5 vs MIC5205-2.5BM5
MIC5205-2.5BM5TR Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5205-2.5YM5 vs MIC5205-2.5BM5TR
Part Number Description Manufacturer Compare
SPX5205M5-2-5-L/TR Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN MaxLinear Inc MIC5205-2.5YM5 vs SPX5205M5-2-5-L/TR
SPX5205M5-2-5-L Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN Exar Corporation MIC5205-2.5YM5 vs SPX5205M5-2-5-L
MIC5205-2.5YM5-TX Fixed Positive LDO Regulator Microchip Technology Inc MIC5205-2.5YM5 vs MIC5205-2.5YM5-TX
MIC5205-2.5BM5TR Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5205-2.5YM5 vs MIC5205-2.5BM5TR
TJ5205DP-2.5 Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO8, SOP-8 HTC Korea MIC5205-2.5YM5 vs TJ5205DP-2.5
TJ5205SF5-2.5 Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, SOT-23, 5 PIN HTC Korea MIC5205-2.5YM5 vs TJ5205SF5-2.5
MIC5205-2.5BM5 Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5205-2.5YM5 vs MIC5205-2.5BM5
MIC5205-2.5BM 2.5V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO5 Microchip Technology Inc MIC5205-2.5YM5 vs MIC5205-2.5BM
SPX5205M5-2.5/TR Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, MO-178AA, SOT-23, 5 PIN Sipex Corporation MIC5205-2.5YM5 vs SPX5205M5-2.5/TR
MIC5205-2.5BM5TR Fixed Positive LDO Regulator, 2.5V, 0.35V Dropout, PDSO5, SOT-23, 5 PIN Micrel Inc MIC5205-2.5YM5 vs MIC5205-2.5BM5TR

Related Parts for MIC5205-2.5YM5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5205-2.5YM5 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5205-2.5YM5 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5205-2.5YM5 would you like to use for your alert(s)?
  • Please alert me when MIC5205-2.5YM5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5205-2.5YM5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5205-2.5YM5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5205-2.5YM5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5205-2.5YM5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5205-2.5YM5 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: