-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1612
|
Newark | 500Ma 1% Low Noise Ldo 3 Sot-223 - Tube Rohs Compliant: Yes |Microchip MIC5209-3.3YS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 365 |
|
$1.0000 / $1.0900 | Buy Now |
DISTI #
10AC8220
|
Newark | Ldo, Fixed, 3.3V, 0.5A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:500Ma Rohs Compliant: Yes |Microchip MIC5209-3.3YS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$0.7420 | Buy Now |
DISTI #
576-3516-5-ND
|
DigiKey | IC REG LIN 3.3V 500MA SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
13026 In Stock |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
MIC5209-3.3YS
|
Avnet Americas | MCCMIC5209-3.3YS - Rail/Tube (Alt: MIC5209-3.3YS) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
71Y1612
|
Avnet Americas | MCCMIC5209-3.3YS - Bulk (Alt: 71Y1612) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 365 Partner Stock |
|
$1.4200 / $1.8300 | Buy Now |
DISTI #
10AC8220
|
Avnet Americas | MCCMIC5209-3.3YS - Bulk (Alt: 10AC8220) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 248 Partner Stock |
|
$1.4200 / $1.8300 | Buy Now |
DISTI #
998-MIC5209-3.3YS
|
Mouser Electronics | LDO Voltage Regulators 500mA 1% Low Noise LDO RoHS: Compliant | 2088 |
|
$1.2200 / $1.6100 | Buy Now |
DISTI #
V36:1790_07448034
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2312 | Americas - 29 |
|
$0.9287 / $1.0635 | Buy Now |
DISTI #
V99:2348_07448034
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2312 | Americas - 19 |
|
$1.1543 / $1.4682 | Buy Now |
DISTI #
MIC5209-3.3YS
|
Microchip Technology Inc | 500mA 1% Low Noise LDO, Projected EOL: 2034-01-28 RoHS: Compliant pbFree: Yes |
9977 Alternates Available |
|
$0.9200 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5209-3.3YS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5209-3.3YS
Microchip Technology Inc
3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0033% | |
Load Regulation-Max | 0.0231% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MIC5209-3.3YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5209-3.3YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5209-3.6BST&R | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-3.3YS vs MIC5209-3.6BST&R |
MIC5209-3.3BST&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-3.3YS vs MIC5209-3.3BST&R |
MIC5209-3.0YS | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5209-3.3YS vs MIC5209-3.0YS |
MIC5209-3.3BS | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-3.3YS vs MIC5209-3.3BS |
MIC5209-3.6BS | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, BIPolar, PDSO4, TO-261, SOT-223, 3 PIN | Microchip Technology Inc | MIC5209-3.3YS vs MIC5209-3.6BS |
MIC5209-3.6BST&R | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, PDSO4, TO-261, SOT-223, 3 PIN | Micrel Inc | MIC5209-3.3YS vs MIC5209-3.6BST&R |
MIC5209-3.6YST&R | 3.6V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5209-3.3YS vs MIC5209-3.6YST&R |