-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4144
|
Newark | Ldo Volt Reg, 0.08A, 3.3/5V, Sot-23-6, Input Voltage Max:16V, Input Voltage Min:2.5V, No. Of Outputs:2 Output, Regulator Output Type:Fixed, Ldo Regulator Case Style:Sot-23, No. Of Pins:6Pins, Output Current - Output 1:80Ma, Output Rohs Compliant: Yes |Microchip MIC5211-LXYM6-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1378 |
|
$0.8420 / $1.0300 | Buy Now |
DISTI #
71Y1647
|
Newark | Mic5211-3.3/5.0Ym6 Dual Ucap 50Ma Ldo 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5211-LXYM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7950 | Buy Now |
DISTI #
52AH1174
|
Newark | Ldo, Fixed, 0.08A, 3.3/5V, Sot-23-6, Input Voltage Max:16V, Input Voltage Min:2.5V, No. Of Outputs:2 Output, Regulator Output Type:Fixed, Ldo Regulator Case Style:Sot-23, No. Of Pins:6Pins, Output Current - Output 1:80Ma Rohs Compliant: Yes |Microchip MIC5211-LXYM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7650 | Buy Now |
DISTI #
576-2749-1-ND
|
DigiKey | IC REG LINEAR 3.3V/5V SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8396 In Stock |
|
$0.7500 / $0.9900 | Buy Now |
DISTI #
MIC5211-LXYM6-TR
|
Avnet Americas | LDO Regulator Pos 3.3V/5V 0.08A 6-Pin SOT-23 T/R - Tape and Reel (Alt: MIC5211-LXYM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.9900 | Buy Now |
DISTI #
998-MIC5211-LXYM6TR
|
Mouser Electronics | LDO Voltage Regulators MIC5211-3.3/5.0YM6 Dual uCap 50mA LDO RoHS: Compliant | 3743 |
|
$0.7500 / $0.9900 | Buy Now |
DISTI #
V72:2272_07849900
|
Arrow Electronics | LDO Regulator Pos 3.3V5V 0.08A/0.08A 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2247 Container: Cut Strips | Americas - 2894 |
|
$0.8079 / $0.8903 | Buy Now |
DISTI #
MIC5211-LXYM6-TR
|
Microchip Technology Inc | MIC5211-3.3/5.0YM6 Dual uCap 50mA LDO, Projected EOL: 2034-06-03 RoHS: Compliant pbFree: Yes | 21000 |
|
$0.7200 / $0.9900 | Buy Now |
|
Future Electronics | MIC5211 Series 80 mA 3.3 / 5 V Dual Output SMT LDO Regulator - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3.3V5V 0.08A/0.08A 6-Pin SOT-23 T/R RoHS: Compliant |
1000 In Stock 21000 Factory Stock |
|
$0.7090 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5211-LXYM6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5211-LXYM6-TR
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MO-193C, SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Dropout Voltage2-Max | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.19305% | |
Load Regulation-Max | 0.0165% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Current2-Max | 0.08 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 5.2 V | |
Output Voltage2-Min | 4.8 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5211-LXYM6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5211-LXYM6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5211-LXYM6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5211-LXYM6-TR vs MIC5211-LXYM6 |
MIC5211-3.3/5.0BM6 | Fixed Positive LDO Regulator, 2 Output, 3.3V1, 5V2, BIPolar, PDSO6, MO-193C, SOT-23, 6 PIN | Microchip Technology Inc | MIC5211-LXYM6-TR vs MIC5211-3.3/5.0BM6 |
MIC5211-3.3/5.0YM6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5211-LXYM6-TR vs MIC5211-3.3/5.0YM6 |