MIC5219-2.85YMM
Description: 2.85V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8

Overview of MIC5219-2.85YMM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MIC5219-2.85YMM by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71Y1680
Newark 500Ma Peak 1% Low Noise Ldo 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC5219-2.85YMM RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.3100
$1.3100 Buy Now
DISTI # MIC5219-2.85YMM-ND
DigiKey IC REG LINEAR 2.85V 500MA 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube 263
In Stock
  • 1 $1.6700
$1.6700 Buy Now
DISTI # MIC5219-2.85YMM
Avnet Americas LDO Regulator Pos 2.85V 0.5A 8-Pin MSOP Tube - Rail/Tube (Alt: MIC5219-2.85YMM) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 1 $1.6700
  • 25 $1.3800
  • 100 $1.2700
$1.2700 / $1.6700 Buy Now
DISTI # 998-MIC5219-2.85YMM
Mouser Electronics LDO Voltage Regulators 500mA Peak 1% Low Noise LDO RoHS: Compliant 181
  • 1 $1.6700
  • 25 $1.3800
  • 100 $1.3600
$1.3600 / $1.6700 Buy Now
DISTI # MIC5219-2.85YMM
Microchip Technology Inc 500mA Peak 1% Low Noise LDO, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $1.6700
  • 25 $1.3800
  • 100 $1.2700
  • 1,000 $1.2400
  • 5,000 $1.1900
$1.1900 / $1.6700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 0
  • 300 $1.4000
$1.4000 Buy Now
Onlinecomponents.com LDO Regulator Pos 2.85V 0.5A 8-Pin MSOP Tube RoHS: Compliant 0
  • 100 $1.5100
  • 300 $1.4500
  • 500 $1.4300
  • 1,000 $1.3600
  • 2,500 $1.3400
  • 5,000 $1.3200
  • 7,500 $1.3000
$1.3000 / $1.5100 Buy Now
DISTI # MIC5219-2.85YMM
TME IC: voltage regulator, LDO,linear,fixed, 2.85V, 0.5A, MSOP8, SMD Min Qty: 1 0
  • 1 $2.3300
  • 5 $2.1000
  • 25 $1.8500
  • 100 $1.6700
$1.6700 / $2.3300 RFQ
NAC 500mA Peak 1% Low Noise LDO - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube 0
  • 1 $1.6800
  • 100 $1.5100
  • 500 $1.4000
  • 1,000 $1.3600
$1.3600 / $1.6800 Buy Now
DISTI # MIC5219-2.85YMM
Avnet Silica LDO Regulator Pos 2.85V 0.5A 8-Pin MSOP Tube (Alt: MIC5219-2.85YMM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics LDO Regulator Pos 2.85V 0.5A 8-Pin MSOP Tube RoHS: Compliant 0
  • 100 $1.5100
  • 300 $1.4500
  • 500 $1.4300
  • 1,000 $1.3600
  • 2,500 $1.3400
  • 5,000 $1.3200
  • 7,500 $1.3000
$1.3000 / $1.5100 Buy Now

CAD Models for MIC5219-2.85YMM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC5219-2.85YMM by Microchip Technology Inc

MIC5219-2.85YMM
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LEAD FREE, MSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
12 V
Input Voltage-Min
3.85 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Line Regulation-Max
0.0232275%
Load Regulation-Max
0.01995%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
Output Voltage1-Max
2.907 V
Output Voltage1-Min
2.793 V
Output Voltage1-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.11
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Surface Mount
YES
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%
Width
3 mm
Want to compare parts?
  1. MIC5219-2.85YMM
    Microchip Technology Inc
    2.85V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8
    VS

Alternate Parts for MIC5219-2.85YMM

This table gives cross-reference parts and alternative options found for MIC5219-2.85YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5219-2.85YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5219-2.85BMM Fixed Positive LDO Regulator, 2.85V, 0.6V Dropout, BIPolar, PDSO8, MSOP-8 Microchip Technology Inc MIC5219-2.85YMM vs MIC5219-2.85BMM
MIC5219-2.85BMMTR Fixed Positive LDO Regulator 2.85V 0.6V Dropout BIPolar PDSO8 Micrel Inc MIC5219-2.85YMM vs MIC5219-2.85BMMTR
MIC5219-2.85BMM Fixed Positive LDO Regulator 2.85V 0.6V Dropout BIPolar PDSO8 Micrel Inc MIC5219-2.85YMM vs MIC5219-2.85BMM
MIC5219-2.85YMMTR 2.85V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, LEAD FREE, MSOP-8 Micrel Inc MIC5219-2.85YMM vs MIC5219-2.85YMMTR
MIC5219-2.85YMM-TR 2.85V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc MIC5219-2.85YMM vs MIC5219-2.85YMM-TR
Part Number Description Manufacturer Compare
MIC5219-2.85BM5TR Fixed Positive LDO Regulator, 2.85V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Micrel Inc MIC5219-2.85YMM vs MIC5219-2.85BM5TR
MIC5219-2.85BMM Fixed Positive LDO Regulator, 2.85V, 0.6V Dropout, BIPolar, PDSO8, MSOP-8 Microchip Technology Inc MIC5219-2.85YMM vs MIC5219-2.85BMM
MIC5219-2.85BM5 Fixed Positive LDO Regulator, 2.85V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5219-2.85YMM vs MIC5219-2.85BM5
MIC5219-2.85BM5TR Fixed Positive LDO Regulator, 2.85V, 0.6V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5219-2.85YMM vs MIC5219-2.85BM5TR
MIC5219-2.85YM5-TR 2.85V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc MIC5219-2.85YMM vs MIC5219-2.85YM5-TR
MIC5219-2.85YMM-TR 2.85V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 Microchip Technology Inc MIC5219-2.85YMM vs MIC5219-2.85YMM-TR

Related Parts for MIC5219-2.85YMM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5219-2.85YMM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5219-2.85YMM by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5219-2.85YMM would you like to use for your alert(s)?
  • Please alert me when MIC5219-2.85YMM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5219-2.85YMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5219-2.85YMM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5219-2.85YMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5219-2.85YMM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5219-2.85YMM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: