Part Details for MIC5219-3.3BMM by Micrel Inc
Overview of MIC5219-3.3BMM by Micrel Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC5219-3.3BMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, TSSOP | 1672 |
|
$0.5838 / $1.6680 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, TSSOP | 440 |
|
$0.6672 / $1.6680 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, TSSOP | 41 |
|
$1.2525 / $2.0875 | Buy Now |
|
Rochester Electronics | MIC5219 - 500mA Peak Output LDO Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13037 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for MIC5219-3.3BMM
MIC5219-3.3BMM CAD Models
MIC5219-3.3BMM Part Data Attributes
|
MIC5219-3.3BMM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5219-3.3BMM
Micrel Inc
Fixed Positive LDO Regulator 3.3V 0.6V Dropout BIPolar PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Line Regulation-Max | 0.02541% | |
Load Regulation-Max | 0.0231% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for MIC5219-3.3BMM
This table gives cross-reference parts and alternative options found for MIC5219-3.3BMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5219-3.3BMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5219-3.3YMM | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5219-3.3BMM vs MIC5219-3.3YMM |
MIC5219-3.3BMM | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5219-3.3BMM vs MIC5219-3.3BMM |
MIC5219-3.3BMMT&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, MSOP-8 | Micrel Inc | MIC5219-3.3BMM vs MIC5219-3.3BMMT&R |
MIC5219-3.3BMMT&R | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | MIC5219-3.3BMM vs MIC5219-3.3BMMT&R |
MIC5219-3.3YMM-TR | IC REG LDO 3.3V 0.5A 8MSOP | Microchip Technology Inc | MIC5219-3.3BMM vs MIC5219-3.3YMM-TR |
MIC5219-3.3YMMT&R | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | MIC5219-3.3BMM vs MIC5219-3.3YMMT&R |