MIC5233YS-TR
Microchip Technology Inc
Description: Adjustable Positive LDO Regulator

Overview of MIC5233YS-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC5233YS-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5233YS-TR by Microchip Technology Inc

MIC5233YS-TR
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOT-223, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-07-08
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.27 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max (%/V)
0.0148
Load Regulation-Max(%)
1%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
20 V
Output Voltage1-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. MIC5233YS-TR
    Microchip Technology Inc
    Adjustable Positive LDO Regulator
    VS

Alternate Parts for MIC5233YS-TR

This table gives cross-reference parts and alternative options found for MIC5233YS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5233YS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5233YS Adjustable Positive LDO Regulator Microchip Technology Inc MIC5233YS-TR vs MIC5233YS
Part Number Description Manufacturer Compare
MIC5233YMS-TR Adjustable Positive LDO Regulator Microchip Technology Inc MIC5233YS-TR vs MIC5233YMS-TR
MIC5233YM5-TR 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 Microchip Technology Inc MIC5233YS-TR vs MIC5233YM5-TR
LT1761ES5-SD#TRPBF 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 Analog Devices Inc MIC5233YS-TR vs LT1761ES5-SD#TRPBF
MIC5233BM5TR Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5233YS-TR vs MIC5233BM5TR
MIC5233BM5 Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Micrel Inc MIC5233YS-TR vs MIC5233BM5
LT1761IS5-SD#TRPBF 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 Analog Devices Inc MIC5233YS-TR vs LT1761IS5-SD#TRPBF
LT1761IS5-SD#PBF 100mA, Low Noise, LDO Micropower Regulators in TSOT-23 Analog Devices Inc MIC5233YS-TR vs LT1761IS5-SD#PBF
MIC5233YM5 1.24 V-20V ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO5 Microchip Technology Inc MIC5233YS-TR vs MIC5233YM5
MIC5233BM5TR Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Micrel Inc MIC5233YS-TR vs MIC5233BM5TR
MIC5233YM5-TRVAO Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.45V Dropout, PDSO5 Microchip Technology Inc MIC5233YS-TR vs MIC5233YM5-TRVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5233YS-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5233YS-TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5233YS-TR would you like to use for your alert(s)?
  • Please alert me when MIC5233YS-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5233YS-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5233YS-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5233YS-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5233YS-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5233YS-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: