Power Circuits
MIC5235-1.5BM5TR
Description: Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN

Overview of MIC5235-1.5BM5TR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for MIC5235-1.5BM5TR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5235-1.5BM5TR by Micrel Inc

MIC5235-1.5BM5TR
Micrel Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.31 V
Input Voltage Absolute-Max
38 V
Input Voltage-Max
24 V
Input Voltage-Min
2.3 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Load Regulation-Max
0.015%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
1.53 V
Output Voltage1-Min
1.47 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. MIC5235-1.5BM5TR
    Micrel Inc
    Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for MIC5235-1.5BM5TR

This table gives cross-reference parts and alternative options found for MIC5235-1.5BM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5235-1.5BM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5235-1.5YM5 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 Microchip Technology Inc MIC5235-1.5BM5TR vs MIC5235-1.5YM5
MIC5235-1.5BM5 Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5235-1.5BM5TR vs MIC5235-1.5BM5
MIC5235-1.5YM5-TR 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 Microchip Technology Inc MIC5235-1.5BM5TR vs MIC5235-1.5YM5-TR
MIC5235-1.5BM5 Fixed Positive LDO Regulator 1.5V 0.5V Dropout BIPolar PDSO5 Micrel Inc MIC5235-1.5BM5TR vs MIC5235-1.5BM5
MIC5235-1.5YM5TX 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 Microchip Technology Inc MIC5235-1.5BM5TR vs MIC5235-1.5YM5TX
MIC5235-1.5YM5TR 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN Micrel Inc MIC5235-1.5BM5TR vs MIC5235-1.5YM5TR
Part Number Description Manufacturer Compare
MIC5235-1.5YM5 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 Microchip Technology Inc MIC5235-1.5BM5TR vs MIC5235-1.5YM5
MIC5235-1.5YM5-TR 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 Microchip Technology Inc MIC5235-1.5BM5TR vs MIC5235-1.5YM5-TR
MIC5235-1.5YM5-TX Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, PDSO5 Microchip Technology Inc MIC5235-1.5BM5TR vs MIC5235-1.5YM5-TX
MIC5235-1.5YM5TX 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 Microchip Technology Inc MIC5235-1.5BM5TR vs MIC5235-1.5YM5TX
MIC5235-1.5BM5 Fixed Positive LDO Regulator, 1.5V, 0.5V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN Microchip Technology Inc MIC5235-1.5BM5TR vs MIC5235-1.5BM5
MIC5235-1.5YM5TR 1.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN Micrel Inc MIC5235-1.5BM5TR vs MIC5235-1.5YM5TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5235-1.5BM5TR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5235-1.5BM5TR by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC5235-1.5BM5TR would you like to use for your alert(s)?
  • Please alert me when MIC5235-1.5BM5TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5235-1.5BM5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5235-1.5BM5TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5235-1.5BM5TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5235-1.5BM5TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5235-1.5BM5TR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: