-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-2397-1-ND
|
DigiKey | IC REG LINEAR 5V 500MA SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6714 In Stock |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
MIC5239-5.0YS-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin SOT-223 T/R - Tape and Reel (Alt: MIC5239-5.0YS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
98Y0271
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 98Y0271) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 2562 Partner Stock |
|
$3.3200 / $4.0800 | Buy Now |
DISTI #
998-MIC5239-5.0YSTR
|
Mouser Electronics | LDO Voltage Regulators High Vin, Low Iq Regulator RoHS: Compliant | 13174 |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
MIC5239-5.0YS-TR
|
Microchip Technology Inc | High Vin, Low Iq Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
45 Alternates Available |
|
$2.1000 / $3.5800 | Buy Now |
|
Future Electronics | MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223 T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.6600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant |
5500 In Stock |
|
$2.5500 / $2.6400 | Buy Now |
DISTI #
MIC5239-5.0YS-TR
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin SOT-223 T/R - Tape and Reel (Alt: MIC5239-5.0YS-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
98Y0271
|
Avnet Americas | LDO Regulator Pos 5V 0.5A 3-Pin SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 98Y0271) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 2562 Partner Stock |
|
$3.3200 / $4.0800 | Buy Now |
|
Ameya Holding Limited | MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223 T/R | 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5239-5.0YS-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5239-5.0YS-TR
Microchip Technology Inc
5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 32 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.03% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.31 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
This table gives cross-reference parts and alternative options found for MIC5239-5.0YS-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5239-5.0YS-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5239-5.0BS | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Micrel Inc | MIC5239-5.0YS-TR vs MIC5239-5.0BS |
MIC5239-5.0BS | Fixed Positive LDO Regulator, 5V, 0.4V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | MIC5239-5.0YS-TR vs MIC5239-5.0BS |
MIC5239-5.0YSTR | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, LEAD FREE, SOT-223, 4 PIN | Microchip Technology Inc | MIC5239-5.0YS-TR vs MIC5239-5.0YSTR |