Part Details for MIC5247-2.0BM5TR by Micrel Inc
Overview of MIC5247-2.0BM5TR by Micrel Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5247-2.0BM5TR
MIC5247-2.0BM5TR CAD Models
MIC5247-2.0BM5TR Part Data Attributes
|
MIC5247-2.0BM5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5247-2.0BM5TR
Micrel Inc
Fixed Positive LDO Regulator, 2V, CMOS, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.04 V | |
Output Voltage1-Min | 1.96 V | |
Output Voltage1-Nom | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MIC5247-2.0BM5TR
This table gives cross-reference parts and alternative options found for MIC5247-2.0BM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5247-2.0BM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5247-2.0BM5 | Fixed Positive LDO Regulator, 2V, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC5247-2.0BM5TR vs MIC5247-2.0BM5 |
MIC5247-2.0BM5 | Fixed Positive LDO Regulator, 2V, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC5247-2.0BM5TR vs MIC5247-2.0BM5 |
MIC5247-2.0YM5TR | 2V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, SOT-23, 5 PIN | Microchip Technology Inc | MIC5247-2.0BM5TR vs MIC5247-2.0YM5TR |
MIC5247-2.0YM5-TR | 2V FIXED POSITIVE LDO REGULATOR, PDSO5 | Microchip Technology Inc | MIC5247-2.0BM5TR vs MIC5247-2.0YM5-TR |
MIC5247-2.0YM5TR | 2V FIXED POSITIVE LDO REGULATOR, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC5247-2.0BM5TR vs MIC5247-2.0YM5TR |