Part Details for MIC5259-3.0YML-TR by Microchip Technology Inc
Overview of MIC5259-3.0YML-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5259-3.0YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1933
|
Newark | Low Drop Out Regulator, 300Ma High Psrr 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC5259-3.0YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9650 | Buy Now |
DISTI #
576-1844-2-ND
|
DigiKey | IC REG LINEAR 3V 300MA 6MLF Min Qty: 5000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9750 | Buy Now |
DISTI #
MIC5259-3.0YML-TR
|
Avnet Americas | LDO Regulator Pos 3V 0.3A 6-Pin VDFN T/R - Tape and Reel (Alt: MIC5259-3.0YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.1900 | Buy Now |
DISTI #
998-MIC5259-3.0YMLTR
|
Mouser Electronics | LDO Voltage Regulators Low Drop Out Regulator, 300mA High PSRR RoHS: Compliant | 0 |
|
$0.9750 | Order Now |
DISTI #
MIC5259-3.0YML-TR
|
Microchip Technology Inc | Low Drop Out Regulator, 300mA High PSRR, Projected EOL: 2034-10-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9680 / $2.6520 | Buy Now |
|
NAC | Low Drop Out Regulator, 300mA High PSRR - Package: 6 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.9700 / $1.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9680 / $2.6520 | Buy Now |
Part Details for MIC5259-3.0YML-TR
MIC5259-3.0YML-TR CAD Models
MIC5259-3.0YML-TR Part Data Attributes
|
MIC5259-3.0YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5259-3.0YML-TR
Microchip Technology Inc
3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 6-PIN 2MM X 2MM MLF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 2 mm |
Alternate Parts for MIC5259-3.0YML-TR
This table gives cross-reference parts and alternative options found for MIC5259-3.0YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5259-3.0YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5259-3.0BMLTR | Fixed Positive LDO Regulator, 3V, 0.55V Dropout, CMOS, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5259-3.0YML-TR vs MIC5259-3.0BMLTR |
MIC5259-2.85YML-TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5259-3.0YML-TR vs MIC5259-2.85YML-TR |
MIC5259-3.3YML | 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, DSO6 | Microchip Technology Inc | MIC5259-3.0YML-TR vs MIC5259-3.3YML |
MIC5259-2.8BMLTR | Fixed Positive LDO Regulator, 2.8V, 0.55V Dropout, CMOS, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5259-3.0YML-TR vs MIC5259-2.8BMLTR |
MIC5259-3.0BML | Fixed Positive LDO Regulator, 3V, 0.55V Dropout, CMOS, 6-Pin 2mm x 2mm MLF | Micrel Inc | MIC5259-3.0YML-TR vs MIC5259-3.0BML |
MIC5259-2.85YML | 2.85V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, DSO6 | Microchip Technology Inc | MIC5259-3.0YML-TR vs MIC5259-2.85YML |
MIC5259-3.3BML | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, CMOS, 6-Pin 2mm x 2mm MLF | Microchip Technology Inc | MIC5259-3.0YML-TR vs MIC5259-3.3BML |
MIC5259-3.0YML | 3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, DSO6 | Microchip Technology Inc | MIC5259-3.0YML-TR vs MIC5259-3.0YML |
MIC5259-3.0BMLTR | Fixed Positive LDO Regulator, 3V, 0.55V Dropout, CMOS, 2 X 2 MM, MLF-6 | Microchip Technology Inc | MIC5259-3.0YML-TR vs MIC5259-3.0BMLTR |
MIC5259-3.3BMLTR | Fixed Positive LDO Regulator, 3.3V, 0.55V Dropout, CMOS, 2 X 2 MM, MLF-6 | Micrel Inc | MIC5259-3.0YML-TR vs MIC5259-3.3BMLTR |