-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y1969
|
Newark | 150Ma Ucap Ldo Regulator 5 Tsot - T/R Rohs Compliant: Yes |Microchip MIC5265-2.8YD5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
576-1854-1-ND
|
DigiKey | IC REG LIN 2.8V 150MA TSOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
MIC5265-2.8YD5-TR
|
Avnet Americas | 150MA UCAP LDO REGULATOR - Tape and Reel (Alt: MIC5265-2.8YD5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
998-MIC5265-2.8YD5TR
|
Mouser Electronics | LDO Voltage Regulators 150mA uCap LDO Regulator RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
DISTI #
MIC5265-2.8YD5-TR
|
Microchip Technology Inc | 150mA uCap LDO Regulator, Projected EOL: 2034-06-15 RoHS: Compliant pbFree: Yes |
13728 Alternates Available |
|
$0.2500 / $0.4600 | Buy Now |
|
Future Electronics | MIC5265 Series 2.8 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3450 / $0.3600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.8V 0.15A 5-Pin TSOT-23 T/R RoHS: Compliant | 12000 Factory Stock |
|
$0.2226 / $0.2464 | Buy Now |
|
Bristol Electronics | 8588 |
|
RFQ | ||
|
Quest Components | 6870 |
|
$0.2601 / $0.8670 | Buy Now | |
|
Ameya Holding Limited | MIC5265 Series 2.8 V Fixed Output 150 mA SMT µCap LDO Regulator - TSOT-23-5 | 13728 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5265-2.8YD5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5265-2.8YD5-TR
Microchip Technology Inc
2.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.084% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC5265-2.8YD5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5265-2.8YD5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5265-3.2YD5-TR | 3.2V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.8YD5-TR vs MIC5265-3.2YD5-TR |
MIC5265-3.0YD5-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.8YD5-TR vs MIC5265-3.0YD5-TR |
MIC5265-2.5YD5-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.8YD5-TR vs MIC5265-2.5YD5-TR |
MIC5265-2.9YD5 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.8YD5-TR vs MIC5265-2.9YD5 |
MIC5265-2.8YD5 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.8YD5-TR vs MIC5265-2.8YD5 |
MIC5265-3.1YD5 | 3.1V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.8YD5-TR vs MIC5265-3.1YD5 |
MIC5265-3.2YD5 | 3.2V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.8YD5-TR vs MIC5265-3.2YD5 |
MIC5265-2.6YD5-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.8YD5-TR vs MIC5265-2.6YD5-TR |
MIC5265-2.85YD5-TR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.8YD5-TR vs MIC5265-2.85YD5-TR |
MIC5265-2.9YD5-TR | 2.9V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5265-2.8YD5-TR vs MIC5265-2.9YD5-TR |