-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADJUSTABLE POSITIVE LDO REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2025
|
Newark | 120V/150Ma Ultra-Low Iq High-Psrr Linear Regulator 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC5283YME-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
MIC5283YME-CT-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6278 In Stock |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
MIC5283YME-TR
|
Avnet Americas | Standard Regulator Pos 1.22V to 5.5V 0.15A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC5283YME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
998-MIC5283YME-TR
|
Mouser Electronics | Linear Voltage Regulators 120V/150mA Low PSSR Linear Regulator RoHS: Compliant | 1621 |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
E54:1762_06984377
|
Arrow Electronics | LDO Regulator Pos 1.22V to 5.5V 0.15A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Date Code: 2339 | Europe - 2500 |
|
$1.5480 | Buy Now |
DISTI #
MIC5283YME-TR
|
Microchip Technology Inc | 120V/150mA Ultra-Low IQ High-PSRR Linear Regulator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.4700 / $2.0400 | Buy Now |
|
Future Electronics | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.22 V ~ 5.5 V 150mA 8- RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3100 / $1.5200 | Buy Now |
DISTI #
71252681
|
Verical | LDO Regulator Pos 1.22V to 5.5V 0.15A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2339 | Americas - 2500 |
|
$1.5480 | Buy Now |
DISTI #
MIC5283YME-TR
|
Avnet Americas | Standard Regulator Pos 1.22V to 5.5V 0.15A 8-Pin SOIC T/R - Tape and Reel (Alt: MIC5283YME-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5400 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5283YME-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5283YME-TR
Microchip Technology Inc
ADJUSTABLE POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 2.8 V | |
Dropout Voltage1-Nom | 1.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.93 mm | |
Line Regulation-Max (%/V) | 0.5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for MIC5283YME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5283YME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5283YME | ADJUSTABLE POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5283YME-TR vs MIC5283YME |