There are no models available for this part yet.
Overview of MIC5303-3.3YMT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MIC5303-3.3YMT by Microchip Technology Inc
Part Data Attributes for MIC5303-3.3YMT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
1.20 X 1.60 MM, ROHS COMPLIANT, MLF-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.2 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
R-XDSO-N4
|
JESD-609 Code
|
e4
|
Length
|
1.6 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
3.399 V
|
Output Voltage1-Min
|
3.201 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Nickel/Palladium (Ni/Pd)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.2 mm
|
Alternate Parts for MIC5303-3.3YMT
This table gives cross-reference parts and alternative options found for MIC5303-3.3YMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5303-3.3YMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5303-3.3YMT-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.3YMT vs MIC5303-3.3YMT-TR |
MIC5302-2.8YMT-TR | 2.8V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.3YMT vs MIC5302-2.8YMT-TR |
MIC5303-2.8YMT | 2.8V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5303-3.3YMT vs MIC5303-2.8YMT |
MIC5302-2.5YMT-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.3YMT vs MIC5302-2.5YMT-TR |
MIC5303-2.5YMT | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5303-3.3YMT vs MIC5303-2.5YMT |
MIC5303-2.9YMT | 2.9V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, DSO4 | Microchip Technology Inc | MIC5303-3.3YMT vs MIC5303-2.9YMT |
MIC5302-2.6YMT-TR | 2.6V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.3YMT vs MIC5302-2.6YMT-TR |
MIC5302-3.0YMT-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.3YMT vs MIC5302-3.0YMT-TR |
MIC5302-3.3YMT-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.3YMT vs MIC5302-3.3YMT-TR |
MIC5303-2.5YMT-TR | 2.5V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO4 | Microchip Technology Inc | MIC5303-3.3YMT vs MIC5303-2.5YMT-TR |