There are no models available for this part yet.
Overview of MIC5320-GGYD6-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MIC5320-GGYD6-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y2312
|
Newark | Dual 150Ma Ldo Dual Enable 6 Tsot 2.9X1.6X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC5320-GGYD6-TR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 | Buy Now | |
DISTI #
MIC5320-GGYD6-TR-ND
|
DigiKey | IC REG LINEAR 1.8V/1.8V TSOT23-6 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8875 | Buy Now | |
DISTI #
MIC5320-GGYD6-TR
|
Avnet Americas | LDO Regulator Pos 1.8V/1.8V 0.15A 6-Pin TSOT T/R - Tape and Reel (Alt: MIC5320-GGYD6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.8300 / $1.1000 | Buy Now | |
DISTI #
998-MIC5320-GGYD6TR
|
Mouser Electronics | LDO Voltage Regulators Dual 150mA LDO Dual Enable RoHS: Compliant | 0 |
|
$0.8870 | Order Now | |
DISTI #
MIC5320-GGYD6-TR
|
Microchip Technology Inc | Dual 150mA LDO Dual Enable, Projected EOL: 2034-10-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7900 / $1.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.9110 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now | ||
NAC | Dual 150mA LDO Dual Enable - Package: 6 TSOT 2.9x1.6x1.0mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8900 / $1.0900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now |
CAD Models for MIC5320-GGYD6-TR by Microchip Technology Inc
Part Data Attributes for MIC5320-GGYD6-TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TSOT-23, 6 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
14 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.1 V
|
Dropout Voltage1-Nom
|
0.035 V
|
Dropout Voltage2-Max
|
0.1 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e4
|
Length
|
2.9 mm
|
Load Regulation-Max
|
0.036%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.15 A
|
Output Current2-Max
|
0.15 A
|
Output Voltage1-Max
|
1.854 V
|
Output Voltage1-Min
|
1.746 V
|
Output Voltage1-Nom
|
1.8 V
|
Output Voltage2-Max
|
1.854 V
|
Output Voltage2-Min
|
1.746 V
|
Output Voltage2-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.6 mm
|
Alternate Parts for MIC5320-GGYD6-TR
This table gives cross-reference parts and alternative options found for MIC5320-GGYD6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5320-GGYD6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5320-1.8/1.8YD6TX | IC,VOLT REGULATOR,FIXED,DUAL +1.8V,CMOS,TSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC5320-GGYD6-TR vs MIC5320-1.8/1.8YD6TX |
Related Parts for MIC5320-GGYD6-TR
-
MIC5301-4.6YMT-TRLinear Regulator ICs
-
MIC38HC43YNSwitching Regulator or Controllers
-
MIC6315-29D3UTRPower Management Circuits
-
MIC5156-5.0YMOther Analog ICs
-
MIC7300YMMOperational Amplifiers
-
MIC5842YWMPeripheral Drivers
-
MH13Rectifier Diodes
-
MI-25Z-MW-F1Power Supply Modules
-
MIC5356-SCYMMEOther Regulators