MIC5321-2.8/1.5YMT
Microchip Technology Inc
Description: DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6

Overview of MIC5321-2.8/1.5YMT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MIC5321-2.8/1.5YMT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5321-2.8/1.5YMT by Microchip Technology Inc

MIC5321-2.8/1.5YMT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
1.60 X 1.60 MM, THIN, MLF-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.1 V
Dropout Voltage1-Nom
0.035 V
Dropout Voltage2-Max
0.1 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.3 V
JESD-30 Code
S-XDSO-N6
JESD-609 Code
e3
Length
1.6 mm
Load Regulation-Max
0.056%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Current2-Max
0.15 A
Output Voltage1-Max
2.884 V
Output Voltage1-Min
2.716 V
Output Voltage1-Nom
2.8 V
Output Voltage2-Max
1.545 V
Output Voltage2-Min
1.455 V
Output Voltage2-Nom
1.5 V
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. MIC5321-2.8/1.5YMT
    Microchip Technology Inc
    DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6
    VS

Alternate Parts for MIC5321-2.8/1.5YMT

This table gives cross-reference parts and alternative options found for MIC5321-2.8/1.5YMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5321-2.8/1.5YMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5321-2.8/1.5YML-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5321-2.8/1.5YML-TR
MIC5321-2.8/1.5YML DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5321-2.8/1.5YML
MIC5321-MFYMT-TR IC REG LDO 2.8V/1.5V 0.15A 6TMLF Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5321-MFYMT-TR
Part Number Description Manufacturer Compare
MIC5320-2.8/1.5YD6-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5320-2.8/1.5YD6-TR
MIC5320-MFYD6-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5320-MFYD6-TR
MIC5310-MFYML IC,VOLT REGULATOR,FIXED,+1.5V & +2.8V,CMOS,LLCC,8PIN,PLASTIC Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5310-MFYML
MIC5320-MFYML-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5320-MFYML-TR
MIC5321-2.8/1.5YML DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5321-2.8/1.5YML
MIC5322-2.8/1.5YMT DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5322-2.8/1.5YMT
MIC5321-2.8/1.5YD6 DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5321-2.8/1.5YD6
MIC5321-MFYD6-TX Fixed Positive LDO Regulator, 2 Output, 2.8V1, 1.5V2, CMOS, PDSO6 Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5321-MFYD6-TX
MIC5321-2.8/1.5YML-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5321-2.8/1.5YML-TR
MIC5320-2.8/1.5YMT-TR FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MIC5321-2.8/1.5YMT vs MIC5320-2.8/1.5YMT-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5321-2.8/1.5YMT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5321-2.8/1.5YMT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5321-2.8/1.5YMT would you like to use for your alert(s)?
  • Please alert me when MIC5321-2.8/1.5YMT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5321-2.8/1.5YMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5321-2.8/1.5YMT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5321-2.8/1.5YMT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5321-2.8/1.5YMT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5321-2.8/1.5YMT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: