Part Details for MIC5321-3.0/2.5YD6 by Microchip Technology Inc
Overview of MIC5321-3.0/2.5YD6 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5321-3.0/2.5YD6
MIC5321-3.0/2.5YD6 CAD Models
MIC5321-3.0/2.5YD6 Part Data Attributes
|
MIC5321-3.0/2.5YD6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5321-3.0/2.5YD6
Microchip Technology Inc
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSOT-23, MO-193, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage2-Max | 0.1 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 2.575 V | |
Output Voltage2-Min | 2.425 V | |
Output Voltage2-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5321-3.0/2.5YD6
This table gives cross-reference parts and alternative options found for MIC5321-3.0/2.5YD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5321-3.0/2.5YD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5320-3.0/2.5YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | Microchip Technology Inc | MIC5321-3.0/2.5YD6 vs MIC5320-3.0/2.5YML |
MIC5335-3.0/2.5YMT | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5321-3.0/2.5YD6 vs MIC5335-3.0/2.5YMT |
MIC5320-3.0/2.5YD6 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 | Microchip Technology Inc | MIC5321-3.0/2.5YD6 vs MIC5320-3.0/2.5YD6 |
MIC5320-PJYML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-3.0/2.5YD6 vs MIC5320-PJYML-TR |
MIC5321-3.0/2.5YML | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, DSO6 | Microchip Technology Inc | MIC5321-3.0/2.5YD6 vs MIC5321-3.0/2.5YML |
MIC5321-3.0/2.5YD6-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-3.0/2.5YD6 vs MIC5321-3.0/2.5YD6-TR |
MIC5320-3.0/2.5YML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-3.0/2.5YD6 vs MIC5320-3.0/2.5YML-TR |
MIC5335-3.0/2.5YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-3.0/2.5YD6 vs MIC5335-3.0/2.5YMT-TR |
MIC5330-PJYML-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-3.0/2.5YD6 vs MIC5330-PJYML-TR |
MIC5320-3.0/2.5YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5321-3.0/2.5YD6 vs MIC5320-3.0/2.5YMT-TR |