MIC5335-3.0/2.85YMT-TR
Description: FIXED POSITIVE LDO REGULATOR

Overview of MIC5335-3.0/2.85YMT-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC5335-3.0/2.85YMT-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC5335-3.0/2.85YMT-TR by Microchip Technology Inc

MIC5335-3.0/2.85YMT-TR
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
MLP-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.075 V
Dropout Voltage2-Max
0.2 V
Input Voltage-Max
5.5 V
Input Voltage-Min
4 V
JESD-30 Code
S-PDSO-N6
Length
1.6 mm
Load Regulation-Max
0.06%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Current2-Max
0.3 A
Output Voltage1-Max
3.09 V
Output Voltage1-Min
2.91 V
Output Voltage1-Nom
3 V
Output Voltage2-Max
2.9355 V
Output Voltage2-Min
2.7645 V
Output Voltage2-Nom
2.85 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. MIC5335-3.0/2.85YMT-TR
    Microchip Technology Inc
    FIXED POSITIVE LDO REGULATOR
    VS

Alternate Parts for MIC5335-3.0/2.85YMT-TR

This table gives cross-reference parts and alternative options found for MIC5335-3.0/2.85YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5335-3.0/2.85YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5335-3.0/2.85YMT DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO6 Microchip Technology Inc MIC5335-3.0/2.85YMT-TR vs MIC5335-3.0/2.85YMT
MIC5335-PNYMT-TR IC REG LDO 3V/2.85V 0.3A 6TMLF Microchip Technology Inc MIC5335-3.0/2.85YMT-TR vs MIC5335-PNYMT-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5335-3.0/2.85YMT-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5335-3.0/2.85YMT-TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5335-3.0/2.85YMT-TR would you like to use for your alert(s)?
  • Please alert me when MIC5335-3.0/2.85YMT-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5335-3.0/2.85YMT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5335-3.0/2.85YMT-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5335-3.0/2.85YMT-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5335-3.0/2.85YMT-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5335-3.0/2.85YMT-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: