Part Details for MIC5353-2.8YMT-TR by Microchip Technology Inc
Overview of MIC5353-2.8YMT-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5353-2.8YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2568
|
Newark | 6Vin, Single 500Ma Uldo 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5353-2.8YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3710 | Buy Now |
DISTI #
576-3678-1-ND
|
DigiKey | IC REG LINEAR 2.8V 500MA 6TMLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4122 In Stock |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
MIC5353-2.8YMT-TR
|
Avnet Americas | 6VIN, SINGLE 500MA ULDO - Tape and Reel (Alt: MIC5353-2.8YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
998-MIC5353-2.8YMTTR
|
Mouser Electronics | LDO Voltage Regulators 6Vin, Single 500mA ULDO RoHS: Compliant | 983 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
MIC5353-2.8YMT-TR
|
Microchip Technology Inc | 6Vin, Single 500mA ULDO, Projected EOL: 2034-05-14 RoHS: Compliant pbFree: Yes | 65079 |
|
$0.3400 / $0.4600 | Buy Now |
|
Future Electronics | MIC5353 Series 2.8 V Fixed Output 500 mA SMT µCap ULDO Regulator TMLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.4050 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 2.8V 0.5A 6-Pin UDFN EP T/R RoHS: Compliant | 55000 Factory Stock |
|
$0.3103 / $0.6500 | Buy Now |
|
NAC | 6Vin, Single 500mA ULDO - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
$0.3700 / $0.4600 | Buy Now |
DISTI #
MIC5353-2.8YMT-TR
|
Avnet Silica | 6VIN, SINGLE 500MA ULDO (Alt: MIC5353-2.8YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | LDO Regulator Pos 2.8V 0.5A 6-Pin UDFN EP T/R RoHS: Compliant | 55000 Factory Stock |
|
$0.3103 / $0.6500 | Buy Now |
Part Details for MIC5353-2.8YMT-TR
MIC5353-2.8YMT-TR CAD Models
MIC5353-2.8YMT-TR Part Data Attributes
|
MIC5353-2.8YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5353-2.8YMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.03696% | |
Load Regulation-Max | 0.056% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.884 V | |
Output Voltage1-Min | 2.716 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5353-2.8YMT-TR
This table gives cross-reference parts and alternative options found for MIC5353-2.8YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5353-2.8YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5353-2.6YMT-TR | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5353-2.8YMT-TR vs MIC5353-2.6YMT-TR |
MIC5353-3.0YMT-TR | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5353-2.8YMT-TR vs MIC5353-3.0YMT-TR |