Part Details for MIC5353YMT by Microchip Technology Inc
Overview of MIC5353YMT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC5353YMT
MIC5353YMT CAD Models
MIC5353YMT Part Data Attributes
|
MIC5353YMT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5353YMT
Microchip Technology Inc
1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.60 X 1.60 MM, GREEN, MLF-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Dropout Voltage1-Max | 0.35 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC5353YMT
This table gives cross-reference parts and alternative options found for MIC5353YMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5353YMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5353YMTTR | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Micrel Inc | MIC5353YMT vs MIC5353YMTTR |
MIC5353YMTTR | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6, 1.60 X 1.60 MM, GREEN, MLF-6 | Microchip Technology Inc | MIC5353YMT vs MIC5353YMTTR |
MIC5353YMT-TR | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO6 | Microchip Technology Inc | MIC5353YMT vs MIC5353YMT-TR |