-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-3175-1-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA SC70-5 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3763 In Stock |
|
$0.1200 / $0.1800 | Buy Now |
DISTI #
MIC5365-1.2YC5-TR
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: MIC5365-1.2YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1800 | Buy Now |
DISTI #
998-MIC5365-1.2YC5TR
|
Mouser Electronics | LDO Voltage Regulators Ultra Small Single 150mA LDO RoHS: Compliant | 5482 |
|
$0.1200 / $0.1800 | Buy Now |
DISTI #
MIC5365-1.2YC5-TR
|
Microchip Technology Inc | Ultra Small Single 150mA LDO, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 64779 |
|
$0.1200 / $0.1800 | Buy Now |
|
Future Electronics | ULTRA SMALL SINGLE 150MA LDO RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1380 / $0.1480 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R RoHS: Compliant |
500 In Stock 75000 Factory Stock |
|
$0.0964 / $0.1189 | Buy Now |
DISTI #
MIC5365-1.2YC5-TR
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: MIC5365-1.2YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1800 | Buy Now |
|
Ameya Holding Limited | MIC5365 Series 1.2 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5 | 79779 |
|
RFQ | |
DISTI #
MIC5365-1.2YC5-TR
|
Avnet Americas | LDO Regulator Pos 1.2V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: MIC5365-1.2YC5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1222 / $0.1800 | Buy Now |
|
NAC | Ultra Small Single 150mA LDO - Package: 5 SC70 - T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 54000 |
|
$0.1400 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5365-1.2YC5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5365-1.2YC5-TR
Microchip Technology Inc
1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.025 mm | |
Line Regulation-Max | 0.0036% | |
Load Regulation-Max | 0.012% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MIC5365-1.2YC5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5365-1.2YC5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5366-1.3YC5-TR | 1.3V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5365-1.2YC5-TR vs MIC5366-1.3YC5-TR |
MIC5365-1.2YC5 | 1.2V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5365-1.2YC5-TR vs MIC5365-1.2YC5 |
MIC5365-1.3YC5 | 1.3V FIXED POSITIVE LDO REGULATOR, 0.38V DROPOUT, PDSO5 | Microchip Technology Inc | MIC5365-1.2YC5-TR vs MIC5365-1.3YC5 |