Part Details for MIC5393-PGYMX-TR by Microchip Technology Inc
Overview of MIC5393-PGYMX-TR by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC5393-PGYMX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2777
|
Newark | General Purpose Dual 150Ma Ldo With Output Discharge Feature 6 X2Dfn 1.2X1.2X0.4Mm T/R Rohs Compliant: Yes |Microchip MIC5393-PGYMX-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 | Buy Now |
DISTI #
MIC5393-PGYMX-TR-ND
|
DigiKey | IC REG LINEAR 1.8V/3V 6-XTDFN Min Qty: 5000 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 | Buy Now |
DISTI #
998-MIC5393-PGYMX-TR
|
Mouser Electronics | LDO Voltage Regulators Dual 150mA LDO with Output Dschrg Featur RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
|
NAC | General Purpose Dual 150mA LDO with Output Discharge Feature - Package: 6 X2DFN 1.2x1.2x0.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 0 |
|
$0.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2483 / $0.5200 | Buy Now |
Part Details for MIC5393-PGYMX-TR
MIC5393-PGYMX-TR CAD Models
MIC5393-PGYMX-TR Part Data Attributes:
|
MIC5393-PGYMX-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5393-PGYMX-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.155 V | |
Dropout Voltage2-Max | 0.31 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.2 mm | |
Line Regulation-Max | 0.0135% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 1.854 V | |
Output Voltage2-Min | 1.746 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC5,.047,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1.2 mm |
Alternate Parts for MIC5393-PGYMX-TR
This table gives cross-reference parts and alternative options found for MIC5393-PGYMX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5393-PGYMX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5393-3.0/1.8YMX | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5393-PGYMX-TR vs MIC5393-3.0/1.8YMX |
MIC5393-PGYMX-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5393-PGYMX-TR vs MIC5393-PGYMX-T5 |
MIC5393-PGYMX | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5393-PGYMX-TR vs MIC5393-PGYMX |