Power Circuits
MIC5504-1.2YM5-TR
Description: IC REG LDO 1.2V 0.3A 5SOT23

Overview of MIC5504-1.2YM5-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MIC5504-1.2YM5-TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71Y2839
Newark Single 300Ma Ldo With Enable Pull-Down & Auto Discharge 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC5504-1.2YM5-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.1100
$0.1100 Buy Now
DISTI # 576-4878-1-ND
DigiKey IC REG LINEAR 1.2V 300MA SOT23-5 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10325
In Stock
  • 1 $0.1600
  • 25 $0.1200
  • 100 $0.1100
  • 3,000 $0.1100
$0.1100 / $0.1600 Buy Now
DISTI # MIC5504-1.2YM5-TR
Avnet Americas LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC5504-1.2YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $0.1600
  • 25 $0.1200
  • 100 $0.1111
$0.1111 / $0.1600 Buy Now
DISTI # 998-MIC5504-1.2YM5TR
Mouser Electronics LDO Voltage Regulators Single 300mA LDO with Enable Pull-Down & Auto Discharge RoHS: Compliant 36741
  • 1 $0.1400
  • 10 $0.1370
  • 25 $0.1160
  • 100 $0.1100
  • 3,000 $0.1080
  • 9,000 $0.1070
$0.1070 / $0.1400 Buy Now
DISTI # MIC5504-1.2YM5-TR
Microchip Technology Inc Single 300mA LDO with Enable Pull-Down & Auto Discharge, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes 31475
  • 1 $0.1600
  • 25 $0.1200
  • 100 $0.1100
$0.1100 / $0.1600 Buy Now
Future Electronics Linear Voltage Regulator IC 1 Output 300mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel 0
Reel
  • 3,000 $0.1360
  • 6,000 $0.1330
  • 12,000 $0.1310
  • 15,000 $0.1300
  • 45,000 $0.1250
$0.1250 / $0.1360 Buy Now
Onlinecomponents.com Single Output LDO - 300mA - 1.2VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23 RoHS: Compliant 11719 In Stock
30000 Factory Stock
  • 3,000 $0.1081
  • 6,000 $0.1065
  • 9,000 $0.1040
  • 12,000 $0.1014
  • 27,000 $0.0999
  • 51,000 $0.0978
  • 102,000 $0.0964
  • 150,000 $0.0949
$0.0949 / $0.1081 Buy Now
NAC Single 300mA LDO with Enable Pull-Down & Auto Discharge - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 21000
  • 1 $0.1500
  • 100 $0.1400
  • 500 $0.1300
  • 1,000 $0.1300
$0.1300 / $0.1500 Buy Now
DISTI # MIC5504-1.2YM5-TR
Avnet Silica LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R (Alt: MIC5504-1.2YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505201304581
Chip1Stop Single 300mA LDO with Enable Pull-Down & Auto Discharge RoHS: Compliant Container: Cut Tape 2884
  • 5 $0.0994
  • 50 $0.0988
  • 100 $0.0986
  • 200 $0.0984
  • 500 $0.0981
  • 1,000 $0.0975
  • 2,000 $0.0970
$0.0970 / $0.0994 Buy Now
DISTI # MIC5504-1.2YM5-TR
EBV Elektronik LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-23 T/R (Alt: MIC5504-1.2YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Single Output LDO - 300mA - 1.2VDC - Auto-Discharge & Internal EN Pull-Down - 5-Lead SOT23 RoHS: Compliant 11719 In Stock
30000 Factory Stock
  • 3,000 $0.1081
  • 6,000 $0.1065
  • 9,000 $0.1040
  • 12,000 $0.1014
  • 27,000 $0.0999
  • 51,000 $0.0978
  • 102,000 $0.0964
  • 150,000 $0.0949
$0.0949 / $0.1081 Buy Now

CAD Models for MIC5504-1.2YM5-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC5504-1.2YM5-TR by Microchip Technology Inc

MIC5504-1.2YM5-TR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOT-23, 5 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.0108%
Load Regulation-Max
0.04%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
1.236 V
Output Voltage1-Min
1.164 V
Output Voltage1-Nom
1.2 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
TS 16949
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. MIC5504-1.2YM5-TR
    Microchip Technology Inc
    IC REG LDO 1.2V 0.3A 5SOT23
    VS

Alternate Parts for MIC5504-1.2YM5-TR

This table gives cross-reference parts and alternative options found for MIC5504-1.2YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5504-1.2YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC5504-1.2YM5 FIXED POSITIVE REGULATOR Microchip Technology Inc MIC5504-1.2YM5-TR vs MIC5504-1.2YM5
Part Number Description Manufacturer Compare
MIC5503-1.2YMT-TZ Fixed Positive Standard Regulator Microchip Technology Inc MIC5504-1.2YM5-TR vs MIC5503-1.2YMT-TZ
MIC5501-1.2YMT FIXED POSITIVE REGULATOR Microchip Technology Inc MIC5504-1.2YM5-TR vs MIC5501-1.2YMT
MIC5502-1.2YMT FIXED POSITIVE REGULATOR Microchip Technology Inc MIC5504-1.2YM5-TR vs MIC5502-1.2YMT
MIC5504-1.2YMT-T5 FIXED POSITIVE REGULATOR Microchip Technology Inc MIC5504-1.2YM5-TR vs MIC5504-1.2YMT-T5
MIC5504-1.2YMTTZ IC,VOLT REGULATOR,FIXED,+1.2V,CMOS,LLCC,4PIN,PLASTIC Microchip Technology Inc MIC5504-1.2YM5-TR vs MIC5504-1.2YMTTZ
MIC5504-1.2YMT-TR FIXED POSITIVE REGULATOR Microchip Technology Inc MIC5504-1.2YM5-TR vs MIC5504-1.2YMT-TR
MIC5503-1.2YMT FIXED POSITIVE REGULATOR Microchip Technology Inc MIC5504-1.2YM5-TR vs MIC5503-1.2YMT
MIC5504-1.2YM5 FIXED POSITIVE REGULATOR Microchip Technology Inc MIC5504-1.2YM5-TR vs MIC5504-1.2YM5
MIC5504-1.2YMT FIXED POSITIVE REGULATOR Microchip Technology Inc MIC5504-1.2YM5-TR vs MIC5504-1.2YMT
TJ4303GSF5-1.2 Fixed Positive LDO Regulator, 1.2V, 0.4V Dropout, CMOS, PDSO5, SOT-23, 5 PIN HTC Korea MIC5504-1.2YM5-TR vs TJ4303GSF5-1.2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC5504-1.2YM5-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC5504-1.2YM5-TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MIC5504-1.2YM5-TR would you like to use for your alert(s)?
  • Please alert me when MIC5504-1.2YM5-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC5504-1.2YM5-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC5504-1.2YM5-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC5504-1.2YM5-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC5504-1.2YM5-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC5504-1.2YM5-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: