Part Details for MIC5504-3.3YM5-T5 by Microchip Technology Inc
Results Overview of MIC5504-3.3YM5-T5 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5504-3.3YM5-T5 Information
MIC5504-3.3YM5-T5 by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC5504-3.3YM5-T5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MIC5504-3.3YM5-T5
|
Microchip Technology Inc | Single 300mA LDO with Enable Pull-Down & Auto Discharge, SOT-23, Projected EOL: 2028-10-18 - Contact for Pricing COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Reel | In Stock: 0 and Alternates Available |
|
RFQ | |
|
|
Bristol Electronics | Min Qty: 3 | 230 |
|
$0.6000 / $1.8750 | Buy Now |
|
|
NAC | Single 300mA LDO with Enable Pull-Down & Auto Discharge - Package: 5 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 0 |
|
RFQ | |
|
|
Chip Stock | Single300mALDOwithEnablePull-Down&, AutoDischarge | 71340 |
|
RFQ | |
|
|
Vyrian | Regulators | 317 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LINEAR 3.3V 300MA SOT23-5 / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | 116290 |
|
$0.1200 / $0.1550 | Buy Now |