-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED POSITIVE REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y3461
|
Newark | Fixed Ldo Voltage Regulator, 2.5V To 5.5V, 160Mv Dropout, 3.3Vout, 300Maout, Dfn-4 Rohs Compliant: Yes |Microchip MIC5504-3.3YMT-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2080 |
|
$0.2080 / $0.2600 | Buy Now |
DISTI #
71Y2865
|
Newark | Single 300Ma Ldo With Enable Pull-Down & Auto Discharge 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip MIC5504-3.3YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1650 | Buy Now |
DISTI #
MIC5504-3.3YMT-CT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 4TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23481 In Stock |
|
$0.1600 / $0.2200 | Buy Now |
DISTI #
MIC5504-3.3YMT-TR
|
Avnet Americas | UDFN Single 300mA LDO with Enable Pull-Down & Auto Discharge - Tape and Reel (Alt: MIC5504-3.3YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1600 / $0.2200 | Buy Now |
DISTI #
998-MIC5504-3.3YMTTR
|
Mouser Electronics | LDO Voltage Regulators Single 300mA LDO RoHS: Compliant | 9681 |
|
$0.1500 / $0.1900 | Buy Now |
DISTI #
MIC5504-3.3YMT-TR
|
Microchip Technology Inc | Single 300mA LDO with Enable Pull-Down & Auto Discharge, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
1058 Alternates Available |
|
$0.1500 / $0.2200 | Buy Now |
|
Future Electronics | Single 300mA LDO with Enable Pull-Down & Auto Discharge RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1890 / $0.1950 | Buy Now |
|
Onlinecomponents.com | Single Output LDO - 300mA - 3.3VDC - Auto-Discharge & Internal EN Pull-Down - 4-Lead TDFN RoHS: Compliant |
10000 In Stock |
|
$0.1499 / $0.1561 | Buy Now |
|
NAC | Single 300mA LDO with Enable Pull-Down & Auto Discharge - Package: 4 UDFN 1.01.0mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1800 / $0.2200 | Buy Now |
DISTI #
MIC5504-3.3YMT-TR
|
Avnet Silica | UDFN Single 300mA LDO with Enable Pull-Down & Auto Discharge (Alt: MIC5504-3.3YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC5504-3.3YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5504-3.3YMT-TR
Microchip Technology Inc
FIXED POSITIVE REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC4,.04,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Line Regulation-Max | 0.01188% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.399 V | |
Output Voltage1-Min | 3.201 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for MIC5504-3.3YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5504-3.3YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5504-3.3YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.3YMT-TR vs MIC5504-3.3YMT |
MIC5504-3.0YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.3YMT-TR vs MIC5504-3.0YMT-T5 |
MIC5504-3.0YMTTZ | IC,VOLT REGULATOR,FIXED,+3V,CMOS,LLCC,4PIN,PLASTIC | Microchip Technology Inc | MIC5504-3.3YMT-TR vs MIC5504-3.0YMTTZ |
MIC5504-3.0YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.3YMT-TR vs MIC5504-3.0YMT |
MIC5504-3.1YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.3YMT-TR vs MIC5504-3.1YMT-T5 |
MIC5504-3.3YMT-T5 | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.3YMT-TR vs MIC5504-3.3YMT-T5 |
MIC5504-3.1YMT-TR | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.3YMT-TR vs MIC5504-3.1YMT-TR |
MIC5504-3.1YMT | FIXED POSITIVE REGULATOR | Microchip Technology Inc | MIC5504-3.3YMT-TR vs MIC5504-3.1YMT |