Part Details for MIC5512-1.2YMT-TR by Microchip Technology Inc
Overview of MIC5512-1.2YMT-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for MIC5512-1.2YMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y2870
|
Newark | Single , 300Ma Ldo In A Thermally Enhanced Package 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC5512-1.2YMT-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 | Buy Now |
DISTI #
03AJ2181
|
Newark | Ldo Fixed, 1.2V, 0.3A, Tdfn-6, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Voltagerohs Compliant: Yes |Microchip MIC5512-1.2YMT-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3100 | Buy Now |
DISTI #
1611-MIC5512-1.2YMT-CT-ND
|
DigiKey | IC REG LINEAR 1.2V 300MA 6TDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) |
1757 In Stock |
|
$0.1600 / $0.2600 | Buy Now |
DISTI #
MIC5512-1.2YMT-TR
|
Avnet Americas | LDO Regulator Pos 1.2V 0.3A 6-Pin UDFN T/R - Tape and Reel (Alt: MIC5512-1.2YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2100 / $0.2600 | Buy Now |
DISTI #
998-MIC5512-1.2YMTTR
|
Mouser Electronics | LDO Voltage Regulators Single , 300mA LDO RoHS: Compliant | 4251 |
|
$0.2090 / $0.2600 | Buy Now |
DISTI #
MIC5512-1.2YMT-TR
|
Microchip Technology Inc | Single , 300mA LDO in a Thermally Enhanced Package, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes | 180880 |
|
$0.2100 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2310 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 0.3A 6-Pin TDFN EP T/R RoHS: Compliant | 180000 Factory Stock |
|
$0.1841 / $0.1997 | Buy Now |
|
NAC | Single , 300mA LDO in a Thermally Enhanced Package - Package: 6 UDFN 1.6x1.6x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 145000 |
|
$0.2200 / $0.2800 | Buy Now |
DISTI #
MIC5512-1.2YMT-TR
|
Avnet Silica | (Alt: MIC5512-1.2YMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC5512-1.2YMT-TR
MIC5512-1.2YMT-TR CAD Models
MIC5512-1.2YMT-TR Part Data Attributes
|
MIC5512-1.2YMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5512-1.2YMT-TR
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, SOLCC6,.06,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.38 V | |
Dropout Voltage1-Nom | 0.16 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.0108% | |
Load Regulation-Max | 0.04% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
Alternate Parts for MIC5512-1.2YMT-TR
This table gives cross-reference parts and alternative options found for MIC5512-1.2YMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5512-1.2YMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5512-1.2YMT-T5 | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MIC5512-1.2YMT-TR vs MIC5512-1.2YMT-T5 |