Part Details for MIC5801AJB by Microchip Technology Inc
Overview of MIC5801AJB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5801AJB
MIC5801AJB CAD Models
MIC5801AJB Part Data Attributes
|
MIC5801AJB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5801AJB
Microchip Technology Inc
Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP22, CERDIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.178 mm | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MIC5801AJB
This table gives cross-reference parts and alternative options found for MIC5801AJB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5801AJB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC58P01AJB | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP22, CERAMIC, DIP-22 | Micrel Inc | MIC5801AJB vs MIC58P01AJB |
UCN5801A | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP22, 0.400 INCH, DIP-22 | Allegro MicroSystems LLC | MIC5801AJB vs UCN5801A |
MIC58P01AJB | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP22, CERAMIC, DIP-22 | Microchip Technology Inc | MIC5801AJB vs MIC58P01AJB |
MIC58P01YN | Latch Based Peripheral Driver, BICMOS, PDIP22, LEAD FREE, PLASTIC, DIP-22 | Microchip Technology Inc | MIC5801AJB vs MIC58P01YN |
UCS5801H883 | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, CDIP22, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | Allegro MicroSystems LLC | MIC5801AJB vs UCS5801H883 |
MIC58P01AJBQ | Latch Based Peripheral Driver, 0.5A, CDIP22, CERAMIC, DIP-22 | Microchip Technology Inc | MIC5801AJB vs MIC58P01AJBQ |
MIC58P01AJBQ | Latch Based Peripheral Driver, 0.5A, CDIP22, CERAMIC, DIP-22 | Micrel Inc | MIC5801AJB vs MIC58P01AJBQ |
MIC5801CN | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PDIP22, PLASTIC, DIP-22 | Micrel Inc | MIC5801AJB vs MIC5801CN |