Part Details for MIC5801BWM-TR by Microchip Technology Inc
Overview of MIC5801BWM-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC5801BWM-TR
MIC5801BWM-TR CAD Models
MIC5801BWM-TR Part Data Attributes
|
MIC5801BWM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5801BWM-TR
Microchip Technology Inc
Latch Based Peripheral Driver, BIMOS, PDSO24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Built-in Protections | TRANSIENT | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MIC5801BWM-TR
This table gives cross-reference parts and alternative options found for MIC5801BWM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5801BWM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5801YWM | 8 CHANNEL, LATCH BASED PRPHL DRVR, PDSO24 | Microchip Technology Inc | MIC5801BWM-TR vs MIC5801YWM |
MIC5801YWMTR | 8 CHANNEL, LATCH BASED PRPHL DRVR, PDSO24, LEAD FREE, SOIC-24 | Microchip Technology Inc | MIC5801BWM-TR vs MIC5801YWMTR |
MIC5801BWMT&R | Latch Based Peripheral Driver, BIMOS, PDSO24, SOIC-24 | Microchip Technology Inc | MIC5801BWM-TR vs MIC5801BWMT&R |
MIC5801YWM | Latch Based Peripheral Driver, BIMOS, PDSO24, LEAD FREE, SOIC-24 | Rochester Electronics LLC | MIC5801BWM-TR vs MIC5801YWM |
MIC5801YWM-TR | 8 CHANNEL, LATCH BASED PRPHL DRVR, PDSO24 | Microchip Technology Inc | MIC5801BWM-TR vs MIC5801YWM-TR |