Part Details for MIC58P01BVT&R by Micrel Inc
Overview of MIC58P01BVT&R by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MIC58P01BVT&R
MIC58P01BVT&R CAD Models
MIC58P01BVT&R Part Data Attributes
|
MIC58P01BVT&R
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC58P01BVT&R
Micrel Inc
Latch Based Peripheral Driver, BIMOS, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Input Characteristics | STANDARD | |
Interface IC Type | LATCH BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.4554 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.4554 mm |
Alternate Parts for MIC58P01BVT&R
This table gives cross-reference parts and alternative options found for MIC58P01BVT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC58P01BVT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5801BVTR | LATCH BASED PRPHL DRVR, PQCC28, PLASTIC, LCC-28 | Micrel Inc | MIC58P01BVT&R vs MIC5801BVTR |
MIC58P01BV | Latch Based Peripheral Driver, 8 Driver, BIMOS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MIC58P01BVT&R vs MIC58P01BV |
MIC5801BVT&R | Latch Based Peripheral Driver, BIMOS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MIC58P01BVT&R vs MIC5801BVT&R |
MIC5801BV | Latch Based Peripheral Driver, BIMOS, PQCC28, PLASTIC, LCC-28 | Rochester Electronics LLC | MIC58P01BVT&R vs MIC5801BV |
UCN5801EPTR | Latch Based Peripheral Driver, 8 Driver, 0.5A, BIMOS, PQCC28, PLASTIC, LCC-28 | Allegro MicroSystems LLC | MIC58P01BVT&R vs UCN5801EPTR |
MIC58P01YV | LATCH BASED PRPHL DRVR, PQCC28 | Microchip Technology Inc | MIC58P01BVT&R vs MIC58P01YV |
MIC5801BV | Latch Based Peripheral Driver, 8 Driver, BIMOS, PQCC28, PLASTIC, LCC-28 | Microchip Technology Inc | MIC58P01BVT&R vs MIC5801BV |