There are no models available for this part yet.
Overview of MIC59150YME-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MIC59150YME-TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71Y2944
|
Newark | Ultra Fast 1.5A Ldo 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip MIC59150YME-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Onlinecomponents.com | MIC59150 Series ADJ Output Voltage 1.5 A Surface Mount LDO Regulator - SOIC-8EP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
NAC | Ultra Fast 1.5A LDO - Package: 8 SOIC 3.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
$2.9600 / $3.2600 | Buy Now |
CAD Models for MIC59150YME-TR by Microchip Technology Inc
Part Data Attributes for MIC59150YME-TR by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.25 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.93 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1.5 A
|
Output Voltage1-Max
|
0.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Packing Method
|
TR
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.68 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.94 mm
|
Alternate Parts for MIC59150YME-TR
This table gives cross-reference parts and alternative options found for MIC59150YME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC59150YME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC59150YME | 0.5 V-3.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.25V DROPOUT, PDSO8 | Microchip Technology Inc | MIC59150YME-TR vs MIC59150YME |