Power Circuits
MIC6315-31D3UYTR
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN

Overview of MIC6315-31D3UYTR by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MIC6315-31D3UYTR by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MIC6315-31D3UYTR by Micrel Inc

MIC6315-31D3UYTR
Micrel Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Part Package Code
SOT-143
Package Description
TSOP,
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
2.86 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.9 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.08V
Time@Peak Reflow Temperature-Max (s)
40
Width
1.3 mm
Want to compare parts?
  1. MIC6315-31D3UYTR
    Micrel Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN
    VS

Alternate Parts for MIC6315-31D3UYTR

This table gives cross-reference parts and alternative options found for MIC6315-31D3UYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC6315-31D3UYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM6315-31D3ART-RL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC MIC6315-31D3UYTR vs ADM6315-31D3ART-RL7
MIC6315-31D3UYTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN Microchip Technology Inc MIC6315-31D3UYTR vs MIC6315-31D3UYTR
ADM6315-31D3ART-RL7 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit Analog Devices Inc MIC6315-31D3UYTR vs ADM6315-31D3ART-RL7
ADM6315-31D3ART-RL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC MIC6315-31D3UYTR vs ADM6315-31D3ART-RL
Part Number Description Manufacturer Compare
ADM811RARTZ-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC MIC6315-31D3UYTR vs ADM811RARTZ-REEL7
ADM6315-46D2ART-RL7 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit Analog Devices Inc MIC6315-31D3UYTR vs ADM6315-46D2ART-RL7
MAX812SEUS-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN Rochester Electronics LLC MIC6315-31D3UYTR vs MAX812SEUS-T
ADM811SARTZ-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC MIC6315-31D3UYTR vs ADM811SARTZ-REEL7
ADM6713ZAKS-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN Rochester Electronics LLC MIC6315-31D3UYTR vs ADM6713ZAKS-REEL7
ADM6315-45D4ART-RL7 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit Analog Devices Inc MIC6315-31D3UYTR vs ADM6315-45D4ART-RL7
ADM6315-29D2ARTZR7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC MIC6315-31D3UYTR vs ADM6315-29D2ARTZR7
ADM6713MAKS-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN Rochester Electronics LLC MIC6315-31D3UYTR vs ADM6713MAKS-REEL7
ADM6315-31D4ART-RL 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC MIC6315-31D3UYTR vs ADM6315-31D4ART-RL
MIC811JUYTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN Micrel Inc MIC6315-31D3UYTR vs MIC811JUYTR

Related Parts for MIC6315-31D3UYTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC6315-31D3UYTR by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC6315-31D3UYTR by Micrel Inc

Select Manufacturer
Which Manufacturer of MIC6315-31D3UYTR would you like to use for your alert(s)?
  • Please alert me when MIC6315-31D3UYTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MIC6315-31D3UYTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC6315-31D3UYTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MIC6315-31D3UYTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC6315-31D3UYTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC6315-31D3UYTR by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: