-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3005
|
Newark | 1A, Low Vin, Single Supply Ldo 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC69101-1.8YML-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
576-3070-1-ND
|
DigiKey | IC REG LINEAR 1.8V 1A 10MLF Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15927 In Stock |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
MIC69101-1.8YML-TR
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 10-Pin VDFN T/R - Tape and Reel (Alt: MIC69101-1.8YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
998-MIC691011.8YMLTR
|
Mouser Electronics | LDO Voltage Regulators 1A, Low VIN, Single Supply LDO RoHS: Compliant | 6479 |
|
$1.5800 / $1.8500 | Buy Now |
DISTI #
MIC69101-1.8YML-TR
|
Microchip Technology Inc | 1A, Low VIN, Single Supply LDO, Projected EOL: 2034-05-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 / $2.1000 | Buy Now |
|
Future Electronics | LDO Regulator Pos 1.8V 1A - 10-Pin DFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 1A 10-Pin DFN EP T/R RoHS: Compliant | 0 |
|
$1.4600 / $4.1000 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 1A 10MLF | 5000 |
|
RFQ | |
|
NAC | 1A, Low VIN, Single Supply LDO - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6900 / $2.0800 | Buy Now |
DISTI #
MIC69101-1.8YML-TR
|
Avnet Silica | (Alt: MIC69101-1.8YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC69101-1.8YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC69101-1.8YML-TR
Microchip Technology Inc
1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.215 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max | 0.01458% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MIC69101-1.8YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC69101-1.8YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC69101-1.8YMLTR | 1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Micrel Inc | MIC69101-1.8YML-TR vs MIC69101-1.8YMLTR |
MIC69101-1.8YML | 1.8V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, DSO10 | Microchip Technology Inc | MIC69101-1.8YML-TR vs MIC69101-1.8YML |