Part Details for MIC79110BMLTR by Microchip Technology Inc
Results Overview of MIC79110BMLTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC79110BMLTR Information
MIC79110BMLTR by Microchip Technology Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: MIC79110BMLTR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MIC79110BMLTR
MIC79110BMLTR Part Data Attributes
|
|
MIC79110BMLTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC79110BMLTR
Microchip Technology Inc
Adjustable, 1 Channel
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFN | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Manufacturer Package Code | MLF | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Linear Battery Charger | |
| JESD-30 Code | S-XDSO-N10 | |
| Length | 3 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Supply Voltage-Max (Vsup) | 16 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for MIC79110BMLTR
This table gives cross-reference parts and alternative options found for MIC79110BMLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC79110BMLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MIC79110BMLTR | Micrel Inc | Check for Price | LINEAR BATTERY CHARGER, Adjustable, 1 Channel, DSO10 | MIC79110BMLTR vs MIC79110BMLTR |