Part Details for MIC810RUYTR by Micrel Inc
Overview of MIC810RUYTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Robotics and Drones
Part Details for MIC810RUYTR
MIC810RUYTR CAD Models
MIC810RUYTR Part Data Attributes
|
MIC810RUYTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC810RUYTR
Micrel Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.8575 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC810RUYTR
This table gives cross-reference parts and alternative options found for MIC810RUYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC810RUYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT810RTPI-T10 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN | Catalyst Semiconductor | MIC810RUYTR vs CAT810RTPI-T10 |
LM810M3X-4.63/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | National Semiconductor Corporation | MIC810RUYTR vs LM810M3X-4.63/NOPB |
CAT810REUR-T10 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Catalyst Semiconductor | MIC810RUYTR vs CAT810REUR-T10 |
CAT810RTPI-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN | Catalyst Semiconductor | MIC810RUYTR vs CAT810RTPI-T |
CAT810REUR-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, PLASTIC, SOT-23, 3 PIN | Catalyst Semiconductor | MIC810RUYTR vs CAT810REUR-T |
MAX810STR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Motorola Mobility LLC | MIC810RUYTR vs MAX810STR |
MIC810RUYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, SOT-23, 3 PIN | Microchip Technology Inc | MIC810RUYTR vs MIC810RUYTR |
MAX810LTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23, 3 PIN | Motorola Mobility LLC | MIC810RUYTR vs MAX810LTR |
CAT810REUR-T3 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Catalyst Semiconductor | MIC810RUYTR vs CAT810REUR-T3 |
CAT810RTBI-T3 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | Catalyst Semiconductor | MIC810RUYTR vs CAT810RTBI-T3 |