Part Details for MIC8115TU by Micrel Inc
Overview of MIC8115TU by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC8115TU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Detector, Fixed, 3.08V, 4 Pin, Plastic, SOT-143R | 2170 |
|
$0.3850 / $1.1000 | Buy Now |
Part Details for MIC8115TU
MIC8115TU CAD Models
MIC8115TU Part Data Attributes
|
MIC8115TU
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC8115TU
Micrel Inc
Power Supply Support Circuit, Fixed, 1 Channel, 3.08VV, PDSO4, SOT-143, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-143R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for MIC8115TU
This table gives cross-reference parts and alternative options found for MIC8115TU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC8115TU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX809TTR | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MIC8115TU vs MAX809TTR |
MIC811TU | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | MIC8115TU vs MIC811TU |
LM3724IM5-3.08/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN, Power Management Circuit | National Semiconductor Corporation | MIC8115TU vs LM3724IM5-3.08/NOPB |
MIC8114TU | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SOT-143, 4 PIN | Micrel Inc | MIC8115TU vs MIC8114TU |
DS1816R-5/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +3.06VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MIC8115TU vs DS1816R-5/T&R |
MIC812TU | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO4, SOT-143, 4 PIN | Micrel Inc | MIC8115TU vs MIC812TU |
MAX809TTRG | Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 3.08 V, 140 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MIC8115TU vs MAX809TTRG |
MIC8114TUY-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4 | Microchip Technology Inc | MIC8115TU vs MIC8114TUY-TR |
FM809TS3 | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MIC8115TU vs FM809TS3 |
ADM809TART-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | MIC8115TU vs ADM809TART-REEL |