Part Details for MIC811MUYTR by Micrel Inc
Overview of MIC811MUYTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for MIC811MUYTR
MIC811MUYTR CAD Models
MIC811MUYTR Part Data Attributes
|
MIC811MUYTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC811MUYTR
Micrel Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-143 | |
Package Description | TSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |
Alternate Parts for MIC811MUYTR
This table gives cross-reference parts and alternative options found for MIC811MUYTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC811MUYTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM811LARTZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811MUYTR vs ADM811LARTZ-REEL7 |
ADM811LART-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit | Analog Devices Inc | MIC811MUYTR vs ADM811LART-REEL-7 |
MIC811LUYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN | Micrel Inc | MIC811MUYTR vs MIC811LUYTR |
MAX6315US25D1-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811MUYTR vs MAX6315US25D1-T |
MAX811MEUS-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811MUYTR vs MAX811MEUS-T |
ADM811LART-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811MUYTR vs ADM811LART-REEL7 |
MIC811MUYTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN | Microchip Technology Inc | MIC811MUYTR vs MIC811MUYTR |
ADM811MART-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811MUYTR vs ADM811MART-REEL7 |
ADM811LART-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811MUYTR vs ADM811LART-REEL |
ADM811LART-REEL-7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | Rochester Electronics LLC | MIC811MUYTR vs ADM811LART-REEL-7 |