There are no models available for this part yet.
Overview of MIC94053YC6TR by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MIC94053YC6TR by Rochester Electronics LLC
Part Data Attributes for MIC94053YC6TR by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SC-70
|
Package Description
|
LEAD FREE, SC-70, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE WITH BUILT-IN DIODE AND RESISTOR
|
DS Breakdown Voltage-Min
|
6 V
|
Drain Current-Max (ID)
|
2 A
|
Drain-source On Resistance-Max
|
0.18 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PDSO-G6
|
Number of Elements
|
1
|
Number of Terminals
|
6
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MIC94053YC6TR
This table gives cross-reference parts and alternative options found for MIC94053YC6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC94053YC6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC94053YC6TR | 2000mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, SC-70, 6 PIN | Micrel Inc | MIC94053YC6TR vs MIC94053YC6TR |
MIC94053YC6-TR | 2000mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Microchip Technology Inc | MIC94053YC6TR vs MIC94053YC6-TR |
MIC94053YC6 | 2000mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Microchip Technology Inc | MIC94053YC6TR vs MIC94053YC6 |
MIC94053BC6 | 2000mA, 6V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 6 PIN | Rochester Electronics LLC | MIC94053YC6TR vs MIC94053BC6 |
MIC94053BC6 | Small Signal Field-Effect Transistor, 2A I(D), 6V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-70, 6 PIN | Microchip Technology Inc | MIC94053YC6TR vs MIC94053BC6 |